LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-XG-2*13A-05 product image
  • HC-XG-2*13A-05 thumbnail 1
  • HC-XG-2*13A-05 thumbnail 2
  • HC-XG-2*13A-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-XG-2*13A-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-XG-2*13A-05
LCSC Part #
C19189790
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN IDC HEADER TH 26POS 2.54mm
Datasheetpdf iconHCTL HC-XG-2*13A-05
Custom CablesMOQ 1pc
In-Stock: 211
211 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1642$ 2.16
10+$ 1.8312$ 18.31
30+$ 1.6232$ 48.70
100+$ 1.4103$ 141.03
500+$ 1.3129$ 656.45
1,000+$ 1.2722$ 1272.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerHCTL
PackagingThrough Hole,P=2.54mm
Number of Positions or Pins2x13P
Voltage Rating250V
Number of Rows2
Row spacing2.54mm
Operating Temperature-25℃~+85℃
Pitch2.54mm
Contact PlatingGold
Number of PINs Per Row13
Connector TypeIDC Header
Contact MaterialBrass
Current Rating3A
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.