Qorvo QPF4632TR13
| Manufacturer | |
| MPN | QPF4632TR13 |
| LCSC Part # | C19189782 |
| Packaging | QFN-16(2.5x2.5) |
| Customer # | |
| Key Attributes | Wi-Fi 6E Front End Module |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Qorvo | |
| Packaging | QFN-16(2.5x2.5) | |
| Features | - | |
| Voltage - Supply | 3.3V | |
| Frequency Range | 5.9GHz~7.1GHz | |
| agreement | - | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Qorvo | |
| Packaging | QFN-16(2.5x2.5) | |
| Features | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V | |
| Frequency Range | 5.9GHz~7.1GHz | |
| agreement | - | |
| Interface | - |
Introduction
The Qorvo QPF4632 is an integrated front end module (FEM) designed for Wi-Fi 6 & 6E (802.11ax) systems. The small form factor and integrated matching minimizes layout area in the application. Performance is focused on optimizing the PA for a 3.3V supply voltage that conserves power consumption while maintaining the highest linear output power and leading edge throughput. This is done across a wide bandwidth enabling operation in all channels from UNII5-8 (5.9 to 7.1GHz) on the fly without the need for any logic switching. Integrated die level filtering for 2nd and 3rd harmonics as well as 2.4 GHz rejection for DBDC operation are included. A coupler RF power detector as well as a voltage detector are provided for application feedback The QPF4632 integrates a 5.9 - 7.1 GHz power amplifier (PA), single pole two throw switch (SP2T) and bypassable low noise amplifier (LNA) into a single device.
Features
- 5945–7125 MHz
- POUT = +16 dBm MCS11 HE160 -43dB Dynamic EVM
- POUT = +17 dBm MCS11 HE80 -43dB Dynamic EVM
- POUT = +24 dBm MCS0 HE20 Spectral Mask Compliance
- Optimized for +3.3 V Operation
- 31 dB Tx Gain
- 2 dB Noise Figure
- 14 dB Rx Gain & 8 dB Bypass Loss
- 25 dB 2.4 GHz Rejection on Rx Path
- Integrated DC Logarithmic Power Detector
Applications
- Access Points
- Wireless Routers
- Residential Gateways
- Customer Premise Equipment
- Internet of Things
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9228 | $ 1.92 |
| 10+ | $ 1.8741 | $ 18.74 |
| 30+ | $ 1.8416 | $ 55.25 |
| 100+ | $ 1.8075 | $ 180.75 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Qorvo | |
| Packaging | QFN-16(2.5x2.5) | |
| Features | - | |
| Voltage - Supply | 3.3V | |
| Frequency Range | 5.9GHz~7.1GHz | |
| agreement | - | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Qorvo | |
| Packaging | QFN-16(2.5x2.5) | |
| Features | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V | |
| Frequency Range | 5.9GHz~7.1GHz | |
| agreement | - | |
| Interface | - |
Introduction
The Qorvo QPF4632 is an integrated front end module (FEM) designed for Wi-Fi 6 & 6E (802.11ax) systems. The small form factor and integrated matching minimizes layout area in the application. Performance is focused on optimizing the PA for a 3.3V supply voltage that conserves power consumption while maintaining the highest linear output power and leading edge throughput. This is done across a wide bandwidth enabling operation in all channels from UNII5-8 (5.9 to 7.1GHz) on the fly without the need for any logic switching. Integrated die level filtering for 2nd and 3rd harmonics as well as 2.4 GHz rejection for DBDC operation are included. A coupler RF power detector as well as a voltage detector are provided for application feedback The QPF4632 integrates a 5.9 - 7.1 GHz power amplifier (PA), single pole two throw switch (SP2T) and bypassable low noise amplifier (LNA) into a single device.
Features
- 5945–7125 MHz
- POUT = +16 dBm MCS11 HE160 -43dB Dynamic EVM
- POUT = +17 dBm MCS11 HE80 -43dB Dynamic EVM
- POUT = +24 dBm MCS0 HE20 Spectral Mask Compliance
- Optimized for +3.3 V Operation
- 31 dB Tx Gain
- 2 dB Noise Figure
- 14 dB Rx Gain & 8 dB Bypass Loss
- 25 dB 2.4 GHz Rejection on Rx Path
- Integrated DC Logarithmic Power Detector
Applications
- Access Points
- Wireless Routers
- Residential Gateways
- Customer Premise Equipment
- Internet of Things
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



