Qorvo QPF4550TR13
| Manufacturer | |
| MPN | QPF4550TR13 |
| LCSC Part # | C19189780 |
| Packaging | QFN-16(2.5x2.5) |
| Customer # | |
| Key Attributes | QPF4550 WiFi 6 Front End Module |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Qorvo | |
| Packaging | QFN-16(2.5x2.5) | |
| Features | - | |
| agreement | - | |
| Frequency Range | 5.15GHz~5.895GHz | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Qorvo | |
| Packaging | QFN-16(2.5x2.5) | |
| Features | - |
| Type | Description | |
|---|---|---|
| agreement | - | |
| Frequency Range | 5.15GHz~5.895GHz | |
| Interface | - |
Introduction
The Qorvo QPF4550 is an integrated front end module (FEM) designed for Wi-Fi 6 (802.11ax) systems. The compact form factor and integrated matching minimizes layout area in the application. Performance is focused on optimizing the PA for a 5 V supply voltage that conserves power consumption while maintaining the highest linear output power and leading edge throughput. Integrated die level filtering for 2nd and 3rd harmonics as well as 2.4 GHz rejection for DBDC operation are included. The QPF4550 integrates a 5 GHz power amplifier (PA), single pole two throw switch (SP2T) and bypassable low noise amplifier (LNA) into a single device.
Features
- 5150–5925 MHz
- POUT = +15 dBm MCS11 HE160 -43 dB Dynamic EVM
- POUT = +16 dBm MCS11 HE80 -43 dB Dynamic EVM
- POUT = +20.5 dBm MCS9 VHT80 -35 dB Dynamic EVM
- POUT = +24.5 dBm MCS0 HT20 Spectral Mask Compliance
- Optimized for +5 V Operation
- 30 dB Tx Gain
- 2.1 dB Noise Figure
- 13.5 dB Rx Gain & 8 dB Bypass Loss
- 30 dB 2.4 GHz Rejection on Rx Path
Applications
- Access Points
- Wireless Routers
- Residential Gateways
- Customer Premise Equipment
- Internet of Things
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.1339 | $ 5.13 |
| 10+ | $ 4.4247 | $ 44.25 |
| 30+ | $ 4.0023 | $ 120.07 |
| 100+ | $ 3.5753 | $ 357.53 |
| 500+ | $ 3.3779 | $ 1688.95 |
| 1,000+ | $ 3.2885 | $ 3288.50 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Qorvo | |
| Packaging | QFN-16(2.5x2.5) | |
| Features | - | |
| agreement | - | |
| Frequency Range | 5.15GHz~5.895GHz | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Qorvo | |
| Packaging | QFN-16(2.5x2.5) | |
| Features | - |
| Type | Description | |
|---|---|---|
| agreement | - | |
| Frequency Range | 5.15GHz~5.895GHz | |
| Interface | - |
Introduction
The Qorvo QPF4550 is an integrated front end module (FEM) designed for Wi-Fi 6 (802.11ax) systems. The compact form factor and integrated matching minimizes layout area in the application. Performance is focused on optimizing the PA for a 5 V supply voltage that conserves power consumption while maintaining the highest linear output power and leading edge throughput. Integrated die level filtering for 2nd and 3rd harmonics as well as 2.4 GHz rejection for DBDC operation are included. The QPF4550 integrates a 5 GHz power amplifier (PA), single pole two throw switch (SP2T) and bypassable low noise amplifier (LNA) into a single device.
Features
- 5150–5925 MHz
- POUT = +15 dBm MCS11 HE160 -43 dB Dynamic EVM
- POUT = +16 dBm MCS11 HE80 -43 dB Dynamic EVM
- POUT = +20.5 dBm MCS9 VHT80 -35 dB Dynamic EVM
- POUT = +24.5 dBm MCS0 HT20 Spectral Mask Compliance
- Optimized for +5 V Operation
- 30 dB Tx Gain
- 2.1 dB Noise Figure
- 13.5 dB Rx Gain & 8 dB Bypass Loss
- 30 dB 2.4 GHz Rejection on Rx Path
Applications
- Access Points
- Wireless Routers
- Residential Gateways
- Customer Premise Equipment
- Internet of Things
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

