LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Qorvo QPF4206TR13-5K product image
  • QPF4206TR13-5K thumbnail 1
  • QPF4206TR13-5K thumbnail 2
  • QPF4206TR13-5K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Qorvo QPF4206TR13-5KRoHS

Manufacturer
MPN
QPF4206TR13-5K
LCSC Part #
C19189776
Packaging
QFN-16(3x3)
Customer #
Key Attributes
QPF4206 Wi-Fi 6 Front End Module
Datasheetpdf iconQorvo QPF4206TR13-5K
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7345$ 1.73
10+$ 1.4801$ 14.80
30+$ 1.3228$ 39.68
100+$ 1.1594$ 115.94
500+$ 1.0854$ 542.70
1,000+$ 1.0546$ 1054.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Front End (LNA + PA)
ManufacturerQorvo
PackagingQFN-16(3x3)
FeaturesIntegrated power amplifier;Integrated low noise amplifier;Integrated RF switch;Integrated power detector
Operating Temperature-
Voltage - Supply5V
Frequency Range2.412GHz~2.484GHz

Introduction

AI Translation

The Qorvo QPF4206 is an integrated front end module (FEM) designed for Wi-Fi 6 (802.11ax) systems. The compact form factor and integrated matching minimizes layout area in the application. Performance is focused on optimizing the PA for a 5V supply voltage that conserves power consumption while maintaining the highest linear output power and leading edge throughput. Receive path matches the optimal technologies to maximize Rx sensitivity through noise figure performance that is consistent over a wider variety of conditions. Another key feature is the integration of a logarithmic power detector which enables power accuracy at lower powers. The QPF4206 integrates a 2GHz power amplifier (PA), regulator, single pole two throw switch (SP2T), and a bypassable low noise amplifier (LNA).

Features

AI Translation
  • 2412–2484 MHz
  • POUT = +19dBm MCS11 HE40 -43dB Dynamic EVM
  • POUT = +21dBm MCS9 VHT40 -35dB Dynamic EVM
  • POUT = +22.5dBm MCS7 HT20 -30dB Dynamic EVM
  • POUT = +25dBm MCS0 HT20 Spectral Mask Compliance
  • Optimized for +5V Operation
  • 33dB Tx Gain
  • 2.1 dB Noise Figure
  • 15 dB Rx Gain & 6 dB Bypass Loss
  • 25 dB 5 GHz Rejection on Rx Path
  • Broad Range Integrated DC Power Detector

Applications

AI Translation
  • Access Points
  • Wireless Routers
  • Residential Gateways
  • Customer Premise Equipment
  • Internet of Things