Qorvo PAC5210QS
| Manufacturer | |
| MPN | PAC5210QS |
| LCSC Part # | C19189768 |
| Packaging | TQFN-88-56 |
| Customer # | |
| Key Attributes | Power Application Controller |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Qorvo | |
| Packaging | TQFN-88-56 | |
| Voltage - Supply | 5.2V~52V | |
| Operating Temperature | -40℃~+105℃ | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Qorvo | |
| Packaging | TQFN-88-56 | |
| Voltage - Supply | 5.2V~52V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- PAC5210 Features
- Multi-Mode Power Manager (MMPM) Features
- Application Specific Power Drivers (ASPD) Features
- Memory System Features
- Clock Control System Features
- ARM® CORTEX -M0 Microcontroller Core Features
- I/O Controller Features
In-Stock: 24
24 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4786 | $ 3.48 |
| 10+ | $ 3.3892 | $ 33.89 |
| 30+ | $ 3.3308 | $ 99.92 |
| 100+ | $ 3.2707 | $ 327.07 |
Standard Packaging2600/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Qorvo | |
| Packaging | TQFN-88-56 | |
| Voltage - Supply | 5.2V~52V | |
| Operating Temperature | -40℃~+105℃ | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Qorvo | |
| Packaging | TQFN-88-56 | |
| Voltage - Supply | 5.2V~52V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- PAC5210 Features
- Multi-Mode Power Manager (MMPM) Features
- Application Specific Power Drivers (ASPD) Features
- Memory System Features
- Clock Control System Features
- ARM® CORTEX -M0 Microcontroller Core Features
- I/O Controller Features
C19189768 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



