HCI HCCD1-455.000-CDBC28L
| Manufacturer | HCIAsian Brands |
| MPN | HCCD1-455.000-CDBC28L |
| LCSC Part # | C19186009 |
| Packaging | SMD-3P,6.2x6mm |
| Customer # | |
| Key Attributes | CERAMIC DISCRIMINATOR SMD 6.0x6.2 & DIP 6.0x6.3 PACKAGE |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | HCI | |
| Packaging | SMD-3P,6.2x6mm | |
| Insertion Loss | 5dB | |
| Frequency - Center | 455kHz | |
| Bandwidth | 4kHz | |
| Filter Type | Bandpass Filter | |
| Impedance | - | |
| Operating Temperature | -20℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | HCI | |
| Packaging | SMD-3P,6.2x6mm | |
| Insertion Loss | 5dB | |
| Frequency - Center | 455kHz |
| Type | Description | |
|---|---|---|
| Bandwidth | 4kHz | |
| Filter Type | Bandpass Filter | |
| Impedance | - | |
| Operating Temperature | -20℃~+80℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact and lightweight
- Suitable for mobile devices
- Responsive and reliable performance
- Standardized products
- Suitable for different dedicated circuits
- High cost performance
- RoHS compliant
In-Stock: 132
132 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6714 | $ 0.67 |
| 10+ | $ 0.5417 | $ 5.42 |
| 30+ | $ 0.476 | $ 14.28 |
| 100+ | $ 0.4103 | $ 41.03 |
| 500+ | $ 0.3718 | $ 185.90 |
| 1,000+ | $ 0.3526 | $ 352.60 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | HCI | |
| Packaging | SMD-3P,6.2x6mm | |
| Insertion Loss | 5dB | |
| Frequency - Center | 455kHz | |
| Bandwidth | 4kHz | |
| Filter Type | Bandpass Filter | |
| Impedance | - | |
| Operating Temperature | -20℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | HCI | |
| Packaging | SMD-3P,6.2x6mm | |
| Insertion Loss | 5dB | |
| Frequency - Center | 455kHz |
| Type | Description | |
|---|---|---|
| Bandwidth | 4kHz | |
| Filter Type | Bandpass Filter | |
| Impedance | - | |
| Operating Temperature | -20℃~+80℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact and lightweight
- Suitable for mobile devices
- Responsive and reliable performance
- Standardized products
- Suitable for different dedicated circuits
- High cost performance
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



