HCI SR21S4-433.920-F75IL18AL
| Manufacturer | HCIAsian Brands |
| MPN | SR21S4-433.920-F75IL18AL |
| LCSC Part # | C19186007 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | SAW RESONATOR SMD 2.0x1.6C Package |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | HCI | |
| Packaging | SMD2016-4P | |
| Frequency | 433.92MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±200ppm |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | HCI | |
| Packaging | SMD2016-4P |
| Type | Description | |
|---|---|---|
| Frequency | 433.92MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±200ppm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Small size 2.0x1.6x1.0mm
- The optional frequency can be customized
- High transmit and receive sensitivity
- High temperature resistance and impact resistance
- Good power and reliability
- RoHS compliant
In-Stock: 120
120 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.177 | $ 0.89 |
| 50+ | $ 0.139 | $ 6.95 |
| 150+ | $ 0.1227 | $ 18.41 |
| 500+ | $ 0.1024 | $ 51.20 |
| 2,500+ | $ 0.0933 | $ 233.25 |
| 5,000+ | $ 0.0879 | $ 439.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | HCI | |
| Packaging | SMD2016-4P | |
| Frequency | 433.92MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±200ppm |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | HCI | |
| Packaging | SMD2016-4P |
| Type | Description | |
|---|---|---|
| Frequency | 433.92MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±200ppm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Small size 2.0x1.6x1.0mm
- The optional frequency can be customized
- High transmit and receive sensitivity
- High temperature resistance and impact resistance
- Good power and reliability
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



