LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT3372AC-1E9-30NE15.360000 product image
Images for reference only

SiTime SIT3372AC-1E9-30NE15.360000

Manufacturer
MPN
SIT3372AC-1E9-30NE15.360000
LCSC Part #
C19181199
Packaging
SMD7050-6P
Customer #
Key Attributes
15.36MHz SMD7050-6P Oscillators RoHS
DatasheetSiTime SIT3372AC-1E9-30NE15.360000
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD7050-6P
Current - Supply92mA
Operating Temperature-20℃~+70℃
Frequency Stability±35ppm
Output TypeLVPECL
Frequency15.36MHz
Voltage - Supply3V