Knowles 1825Y0160333KCR
| Manufacturer | |
| MPN | 1825Y0160333KCR |
| LCSC Part # | C1918006 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 33nF ±10% 16V 1825 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 33nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2799 | $ 3.28 |
| 200+ | $ 1.2688 | $ 253.76 |
| 500+ | $ 1.2256 | $ 612.80 |
| 1,000+ | $ 1.2024 | $ 1202.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 33nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J0160333KXR | Knowles | 1825 | 0 | $ 2.3183 | ||
| 1825Y0160333KXT | Knowles | 1825 | 0 | $ 0.5391 | ||
| 1825J0160333KXT | Knowles | 1825 | 0 | $ 0.4367 | ||
| 1825J0160333KCT | Knowles | 1825 | 0 | $ 3.3077 | ||
| 1825J0160333KCR | Knowles | 1825 | 0 | $ 3.1811 | ||
| 1825Y0160333KCT | Knowles | 1825 | 0 | $ 3.4096 | ||
| 1825Y0250333KXT | Knowles | 1825 | 0 | $ 0.5391 | ||
| 1825Y0250333KXR | Knowles | 1825 | 0 | $ 2.6178 | ||
| 1825J0250333KXT | Knowles | 1825 | 0 | $ 0.4367 | ||
| 1825J0250333KCT | Knowles | 1825 | 0 | $ 3.3077 | ||
| 1825J0250333KCR | Knowles | 1825 | 0 | $ 3.1811 | ||
| 1825Y0250333KCT | Knowles | 1825 | 0 | $ 3.4096 | ||
| 1825J0500333KXR | Knowles | 1825 | 0 | $ 2.5391 | ||
| 1825J0500333KCT | Knowles | 1825 | 0 | $ 3.3077 | ||
| 1825J0500333KCR | Knowles | 1825 | 0 | $ 3.1811 | ||
| 1825Y0500333KCT | Knowles | 1825 | 0 | $ 3.4096 | ||
| 1825Y0500333KCR | Knowles | 1825 | 0 | $ 3.2799 | ||
| 1825Y0500333KXR | Knowles | 1825 | 0 | $ 2.6178 | ||
| 1825J0500333KXT | Knowles | 1825 | 0 | $ 0.4367 | ||
| VJ1825A333KBAAT4X | VISHAY | 1825 | 0 | $ 1.6061 |

