Knowles 1825J2500103KCT
| Manufacturer | |
| MPN | 1825J2500103KCT |
| LCSC Part # | C1917896 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 10nF NP0 ±10% 250V 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 10nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5391 | $ 0.54 |
| 200+ | $ 0.2093 | $ 41.86 |
| 500+ | $ 0.2014 | $ 100.70 |
| 1,000+ | $ 0.1982 | $ 198.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 10nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825Y2500103KCT | Knowles | 1825 | 0 | $ 0.593 | ||
| 1825Y6300103KCT | Knowles | 1825 | 0 | $ 0.5898 | ||
| 1825J2500103JCT | Knowles | 1825 | 0 | $ 0.5502 | ||
| 1825D103J251KHT | Knowles | 1825 | 0 | $ 13.1905 | ||
| 1825J6300103GCT | Knowles | 1825 | 0 | $ 0.8927 | ||
| 1825J5000103FCT | Knowles | 1825 | 0 | $ 1.9613 | ||
| 1825Y6300103FCT | Knowles | 1825 | 0 | $ 2.226 | ||
| 1825J2500103KXR | Knowles | 1825 | 0 | $ 2.5391 | ||
| 1825J2500103KXT | Knowles | 1825 | 0 | $ 0.4336 | ||
| 1825J2500103KCR | Knowles | 1825 | 0 | $ 3.3216 | ||
| 1825Y2500103KXR | Knowles | 1825 | 0 | $ 2.6178 | ||
| 1825Y2500103KCR | Knowles | 1825 | 0 | $ 3.425 | ||
| 1825Y2500103KXT | Knowles | 1825 | 0 | $ 0.5359 | ||
| C1825C103KCRACTU | KEMET | 1825 | 0 | $ 0.382 | ||
| 1825J5000103KXR | Knowles | 1825 | 0 | $ 1.9541 | ||
| 1825J5000103KXT | Knowles | 1825 | 0 | $ 0.4221 | ||
| 1825Y5000103KXT | Knowles | 1825 | 0 | $ 0.5217 | ||
| 1825J5000103KCT | Knowles | 1825 | 0 | $ 0.5391 | ||
| 1825Y5000103KCT | Knowles | 1825 | 0 | $ 0.593 | ||
| 1825E103K501KHT | Knowles | 1825 | 0 | $ 5.6152 |

