SiTime SIT3701AI-82-33F-40.000000T
| Manufacturer | |
| MPN | SIT3701AI-82-33F-40.000000T |
| LCSC Part # | C19172964 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | 40MHz SMD7050-4P Oscillators RoHS |
| Datasheet | SiTime SIT3701AI-82-33F-40.000000T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-4P | |
| Current - Supply | 7.5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 40MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-4P | |
| Current - Supply | 7.5mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 40MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.3847 | $ 4.38 |
| 200+ | $ 1.7494 | $ 349.88 |
| 500+ | $ 1.6917 | $ 845.85 |
| 1,000+ | $ 1.6629 | $ 1662.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-4P | |
| Current - Supply | 7.5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 40MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-4P | |
| Current - Supply | 7.5mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 40MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT3701AI-82-33F-40.000000Y | SiTime | SMD7050-4P | 0 | $ 4.5513 | ||
| SIT8924BA-82-33E-40.000000T | SiTime | SMD7050-4P | 0 | $ 3.9992 | ||
| SIT8924BA-82-33E-40.000000Y | SiTime | SMD7050-4P | 0 | $ 3.9992 | ||
| SIT8918BA-82-33S-40.000000T | SiTime | SMD7050-4P | 0 | $ 2.6486 | ||
| SIT8918BA-82-33S-40.000000Y | SiTime | SMD7050-4P | 0 | $ 2.8719 | ||
| SIT8208AI-82-33S-40.000000X | SiTime | SMD7050-4P | 0 | $ 1.8044 | ||
| SIT8208AI-82-33S-40.000000Y | SiTime | SMD7050-4P | 0 | $ 1.0144 | ||
| SIT8208AI-82-33E-40.000000T | SiTime | SMD7050-4P | 0 | $ 1.0156 | ||
| SIT8208AI-82-33E-40.000000Y | SiTime | SMD7050-4P | 0 | $ 1.0154 | ||
| SiT8208AI-82-33E-40.000000 | SiTime | SMD7050-4P | 0 | $ 2.8709 | ||
| SIT1618BA-81-33N-40.000000Y | SiTime | SMD7050-4P | 0 | $ 2.7245 | ||
| SIT8208AI-81-33S-40.000000T | SiTime | SMD7050-4P | 0 | $ 1.017 | ||
| SIT8208AI-81-33S-40.000000Y | SiTime | SMD7050-4P | 0 | $ 1.017 | ||
| SIT8208AI-81-33E-40.000000T | SiTime | SMD7050-4P | 0 | $ 1.0164 | ||
| SIT8208AI-81-33S-40.000000X | SiTime | SMD7050-4P | 0 | $ 1.9787 | ||
| SiT8208AI-81-33E-40.000000 | SiTime | SMD7050-4P | 0 | $ 2.8709 | ||
| SIT8208AC-82-33S-40.000000X | SiTime | SMD7050-4P | 0 | $ 1.7704 | ||
| SIT8208AC-82-33E-40.000000Y | SiTime | SMD7050-4P | 0 | $ 1.0145 | ||
| SIT8208AC-82-33E-40.000000X | SiTime | SMD7050-4P | 0 | $ 1.7704 | ||
| SIT8208AC-81-33S-40.000000X | SiTime | SMD7050-4P | 0 | $ 1.8923 |

