LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GAPTEC Electronic LMS78_12-2.0RL product image
Images for reference only

GAPTEC Electronic LMS78_12-2.0RLRoHS

Manufacturer
MPN
LMS78_12-2.0RL
LCSC Part #
C19171088
Packaging
THroughhole
Customer #
Key Attributes
THroughhole DC DC Converters RoHS
Datasheetpdf iconGAPTEC Electronic LMS78_12-2.0RL
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.1405$ 12.14
200+$ 4.8448$ 968.96
500+$ 4.6821$ 2341.05
1,000+$ 4.6031$ 4603.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - Board Mount/DC DC Converters
ManufacturerGAPTEC Electronic
PackagingTHroughhole
FeaturesOvercurrent Protection

Introduction

AI Translation

The LMP78_1.5 series high efficiency switching regulators are ideally suited to replace LM78xx linear regulators and are pin compatible.

Features

AI Translation
  • High performance switching regulator
  • Low profile (LWH = 11.67.510.2)
  • Wide 6V to 36V operating input range
  • Compatible with LM78 pin-out
  • Short circuit protection (SCP)
  • Efficiency up to 90%
  • Low output ripple/noise