LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT3372AI-4B2-28NZ200.000000 product image
Images for reference only

SiTime SIT3372AI-4B2-28NZ200.000000

Manufacturer
MPN
SIT3372AI-4B2-28NZ200.000000
LCSC Part #
C19170346
Packaging
SMD3225-6P
Customer #
Key Attributes
200MHz SMD3225-6P Oscillators RoHS
DatasheetSiTime SIT3372AI-4B2-28NZ200.000000
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.4304$ 14.43
200+$ 5.7589$ 1151.78
500+$ 5.5661$ 2783.05
1,000+$ 5.4704$ 5470.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD3225-6P
Current - Supply97mA
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeHCSL
Frequency200MHz
Voltage - Supply2.8V