LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT5356AE-FQ-30VT-38.400000 product image
Images for reference only

SiTime SIT5356AE-FQ-30VT-38.400000

Manufacturer
MPN
SIT5356AE-FQ-30VT-38.400000
LCSC Part #
C19169602
Packaging
SMD5032-10P
Customer #
Key Attributes
38.4MHz SMD5032-10P Oscillators RoHS
DatasheetSiTime SIT5356AE-FQ-30VT-38.400000
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 140.3756$ 140.38
250+$ 56.0121$ 14003.03
500+$ 54.1392$ 27069.60
1,000+$ 53.2152$ 53215.20
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD5032-10P
Operating Temperature-40℃~+105℃
Frequency Stability±100ppb
Output TypeLVCMOS
Frequency38.4MHz
Voltage - Supply3V

Introduction

AI Translation

The SiT5356 is a ±100 ppb accuracy MEMS Super-TCXO that fully complies with the Telcordia GR-1244-CORE Stratum 3 oscillator specification. The SiT5356 is designed with excellent dynamic performance, making it ideal for high-reliability telecommunications, wireless and networking, industrial, precision GNSS, and audio/video applications.

The SiT5356 leverages SiTime's proprietary DualMEMS temperature sensing and TurboCompensation technology to deliver superior dynamic performance for timing stability in the presence of environmental disturbances such as airflow, temperature fluctuations, vibration, shock, and EMI. The device also integrates multiple on-chip voltage regulators to filter power supply noise, eliminating the need for dedicated external LDOs.

The SiT5356 is offered in three device configurations, orderable via ordering code:

  1. TCXO with a non-adjustable output frequency;
  2. VCTCXO allowing voltage-controlled output frequency adjustment;
  3. DCTCXO supporting digitally controlled output frequency via I²C interface, with frequency adjustment resolution down to 5 ppt (parts per trillion).

The SiT5356 can be factory-programmed for any combination of frequency, stability, voltage, and tuning range. This programmability enables designers to optimize clock configurations while eliminating the long lead times and custom costs associated with quartz devices, which require custom production for each frequency.

Refer to the manufacturing guidelines for proper reflow profiles and PCB cleaning recommendations to ensure optimal performance.

Features

AI Translation
  • Frequency range 1 MHz to 60 MHz, 1 Hz step size
  • Factory-programmable options with short lead times
  • Excellent dynamic stability under airflow and thermal shock conditions
  • ±100 ppb stability over full temperature range
  • Typical frequency slope (ΔF/ΔT) of ±1 ppb/°C
  • Allan deviation (ADEV) of 1.5e-11 at 10-second averaging time
  • Operating temperature range -40°C to +105°C
  • No activity dip or micro-jump
  • Resistant to shock, vibration, and board flex
  • On-chip voltage regulator eliminates external LDO
  • Digital frequency adjustment via I²C (DCTCXO)
  • Digital control of output frequency and adjustment range
  • Adjustment range up to ±3200 ppm
  • Frequency adjustment resolution down to 5 ppt
  • Supply voltage 2.5 V, 2.8 V, 3.0 V, and 3.3 V
  • LVCmos or clipped sine wave output
  • RoHS and REACH compliant
  • Lead-free, halogen-free, antimony-free

Applications

AI Translation

4G/5G radios, small cells, IEEE 1588 boundary and grandmaster clocks, carrier-grade routers and switches, synchronous Ethernet, optical transport (SONET/SDH, OTN, Stratum 3), DOCSIS 3.x remote PHY, GPS-controlled oscillators, precision GNSS systems, test and measurement

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT5356AE-FQ-30VT-38.400000YSiTimeSMD5032-10P0$ 153.4657
SIT5356AE-FQ-30E0-38.400000XSiTimeSMD5032-10P0$ 153.4657
SIT5356AE-FQ-30N0-38.400000YSiTimeSMD5032-10P0$ 153.4657
SIT5356AE-FQ-30E0-38.400000YSiTimeSMD5032-10P0$ 153.4657
SIT5356AE-FQ-30N0-38.400000FSiTimeSMD5032-10P0$ 153.4657
SIT5356AE-FQ-30N0-38.400000XSiTimeSMD5032-10P0$ 153.4657
SIT5356AE-FQ-30N0-38.400000SiTimeSMD5032-10P0$ 140.4347
SIT5356AE-FQ-30E0-38.400000SiTimeSMD5032-10P0$ 125.6144
SIT5356AI-FQ-30VT-38.400000FSiTimeSMD5032-10P0$ 133.3342
SIT5356AI-FQ-30E0-38.400000YSiTimeSMD5032-10P0$ 84.0142
SIT5356AI-FQ-30N0-38.400000YSiTimeSMD5032-10P0$ 84.0142
SIT5356AI-FQ-30N0-38.400000FSiTimeSMD5032-10P0$ 133.3342
SIT5356AI-FQ-30E0-38.400000XSiTimeSMD5032-10P0$ 84.0142
SIT5356AI-FQ-30VT-38.400000SiTimeSMD5032-10P0$ 119.7895
SIT5356AI-FQ-30N0-38.400000SiTimeSMD5032-10P0$ 119.7391
SIT5356AI-FQ-30E0-38.400000SiTimeSMD5032-10P0$ 119.7391
SIT5356AE-FQ-33N0-38.400000FSiTimeSMD5032-10P0$ 153.4657
SIT5356AE-FQ-33E0-38.400000FSiTimeSMD5032-10P0$ 153.4657
SIT5356AE-FQ-33N0-38.400000XSiTimeSMD5032-10P0$ 153.4657
SIT5356AE-FQ-33VT-38.400000XSiTimeSMD5032-10P0$ 153.4657