SiTime SIT3372AI-2E9-33NY35.437431
| Manufacturer | |
| MPN | SIT3372AI-2E9-33NY35.437431 |
| LCSC Part # | C19159252 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 35.437431MHz SMD7050-6P Oscillators RoHS |
| Datasheet | SiTime SIT3372AI-2E9-33NY35.437431 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 84mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±35ppm | |
| Output Type | LVDS | |
| Frequency | 35.437431MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 84mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±35ppm | |
| Output Type | LVDS | |
| Frequency | 35.437431MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.9261 | $ 9.93 |
| 200+ | $ 3.9608 | $ 792.16 |
| 500+ | $ 3.8291 | $ 1914.55 |
| 1,000+ | $ 3.7625 | $ 3762.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 84mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±35ppm | |
| Output Type | LVDS | |
| Frequency | 35.437431MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 84mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±35ppm | |
| Output Type | LVDS | |
| Frequency | 35.437431MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT3372AI-2E9-33NU35.437431X | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-33NG35.437431Y | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-33NX35.437431X | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-33NB35.437431X | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-33NB35.437431Y | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-33NC35.437431T | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-33NY35.437431T | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-33NH35.437431Y | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-33NZ35.437431X | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-33NZ35.437431T | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-33NC35.437431X | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-33NE35.437431X | SiTime | SMD7050-6P | 0 | $ 12.7376 | ||
| SIT3372AI-2E9-33NC35.437431 | SiTime | SMD7050-6P | 0 | $ 11.8066 | ||
| SIT3372AI-2E9-33NH35.437431 | SiTime | SMD7050-6P | 0 | $ 11.8066 | ||
| SIT3372AI-2E9-33NB35.437431 | SiTime | SMD7050-6P | 0 | $ 9.9398 | ||
| SIT3372AI-2E9-33NU35.437431 | SiTime | SMD7050-6P | 0 | $ 9.967 | ||
| SIT3372AI-2E9-33NX35.437431 | SiTime | SMD7050-6P | 0 | $ 11.8066 | ||
| SIT3372AI-2E9-33NE35.437431 | SiTime | SMD7050-6P | 0 | $ 9.9261 | ||
| SIT3372AI-2E9-33NG35.437431 | SiTime | SMD7050-6P | 0 | $ 9.9261 | ||
| SIT3372AI-2E9-33NZ35.437431 | SiTime | SMD7050-6P | 0 | $ 9.9261 |

