LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT3372AI-1E2-33NE10.240000 product image
Images for reference only

SiTime SIT3372AI-1E2-33NE10.240000

Manufacturer
MPN
SIT3372AI-1E2-33NE10.240000
LCSC Part #
C19150327
Packaging
SMD7050-6P
Customer #
Key Attributes
10.24MHz SMD7050-6P Oscillators RoHS
DatasheetSiTime SIT3372AI-1E2-33NE10.240000
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.9179$ 12.92
200+$ 5.1539$ 1030.78
500+$ 4.9828$ 2491.40
1,000+$ 4.898$ 4898.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD7050-6P
Current - Supply92mA
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeLVPECL
Frequency10.24MHz
Voltage - Supply3.3V