LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Qorvo UJ3N120065K3S product image
Images for reference only

Qorvo UJ3N120065K3SRoHS

Manufacturer
MPN
UJ3N120065K3S
LCSC Part #
C19149236
Packaging
-
Customer #
Key Attributes
JFETs RoHS
Datasheetpdf iconQorvo UJ3N120065K3S
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 26.9666$ 26.97
210+$ 10.7602$ 2259.64
510+$ 10.4002$ 5304.10
990+$ 10.2233$ 10121.07
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/JFETs
ManufacturerQorvo
Packaging-
Gate Charge(Qg)114nC

Introduction

AI Translation

UnitedSiC offers high-performance G3 silicon carbide normally-on JFET transistors. This series features ultra-low on-resistance (RDS(ON)) and gate charge (QG), enabling low conduction and switching losses. The devices exhibit normally-on characteristics with low RDS(ON) at VGS = 0V, making them well-suited for current protection circuits requiring no active control as well as cascode operation.

Features

AI Translation
  • Typical on-resistance RDS(on),typ of 66mΩ
  • Voltage-controlled
  • Maximum operating temperature of 175°C
  • Very fast switching speed, independent of temperature
  • Low gate charge
  • Low intrinsic capacitance
  • RoHS compliant

Applications

AI Translation

Overcurrent protection circuit, DC-AC inverter, switching mode power supply, power factor correction module, motor drive