Knowles 2225Y1000472KCR
| Manufacturer | |
| MPN | 2225Y1000472KCR |
| LCSC Part # | C1914904 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 4.7nF C0G ±10% 100V 2225 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1297 | $ 3.13 |
| 200+ | $ 1.2113 | $ 242.26 |
| 500+ | $ 1.1685 | $ 584.25 |
| 1,000+ | $ 1.1479 | $ 1147.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J1000472KCT | Knowles | 2225 | 0 | $ 0.5724 | ||
| 2225Y1000472KCT | Knowles | 2225 | 0 | $ 0.6897 | ||
| 2225J1000472KFR | Knowles | 2225 | 0 | $ 4.4329 | ||
| 2225Y1000472KFR | Knowles | 2225 | 0 | $ 4.5332 | ||
| 2225J2000472KFR | Knowles | 2225 | 0 | $ 5.0673 | ||
| 2225Y2000472KFT | Knowles | 2225 | 0 | $ 1.7663 | ||
| 2225Y2000472KFR | Knowles | 2225 | 0 | $ 5.2232 | ||
| 2225J2500472KFT | Knowles | 2225 | 0 | $ 1.7298 | ||
| 2225J2500472KFR | Knowles | 2225 | 0 | $ 5.0673 | ||
| 2225Y2500472KFR | Knowles | 2225 | 0 | $ 5.2232 | ||
| 2225J2500472KCT | Knowles | 2225 | 0 | $ 0.5724 | ||
| 2225J5000472KCR | Knowles | 2225 | 0 | $ 2.4866 | ||
| 2225J5000472KFT | Knowles | 2225 | 0 | $ 1.7298 | ||
| 2225Y5000472KFT | Knowles | 2225 | 0 | $ 1.7663 | ||
| 2225J5000472KFR | Knowles | 2225 | 0 | $ 3.6581 | ||
| VJ2225A472KBBAT4X | VISHAY | 2225 | 0 | $ 1.7334 | ||
| VJ2225A472KBCAT4X | VISHAY | 2225 | 0 | $ 1.7334 | ||
| VJ2225A472KBEAT4X | VISHAY | 2225 | 0 | $ 1.9001 | ||
| 2225J6300472KCT | Knowles | 2225 | 0 | $ 0.5724 | ||
| 2225J1K00472KFT | Knowles | 2225 | 0 | $ 2.1246 |

