Knowles 1210J2500681FFT
| Manufacturer | |
| MPN | 1210J2500681FFT |
| LCSC Part # | C1914261 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 680pF C0G ±1% 250V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 680pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9959 | $ 3.00 |
| 200+ | $ 1.1592 | $ 231.84 |
| 500+ | $ 1.1191 | $ 559.55 |
| 1,000+ | $ 1.099 | $ 1099.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 680pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210Y2500681FCT | Knowles | 1210 | 0 | $ 1.1113 | ||
| 1210Y2500681FCR | Knowles | 1210 | 0 | $ 2.0421 | ||
| 1210J2500681FFR | Knowles | 1210 | 0 | $ 2.9357 | ||
| 1210Y2500681FFR | Knowles | 1210 | 0 | $ 3.0253 | ||
| 1210Y2500681FFT | Knowles | 1210 | 0 | $ 3.087 | ||
| 1210J5000681FFT | Knowles | 1210 | 0 | $ 2.2952 | ||
| 1210J5000681FFR | Knowles | 1210 | 0 | $ 2.2319 | ||
| 1210Y5000681FFT | Knowles | 1210 | 0 | $ 2.3646 | ||
| 1210Y5000681FFR | Knowles | 1210 | 0 | $ 2.3624 | ||
| 1210Y6300681FAT | Knowles | 1210 | 0 | $ 2.532 | ||
| 1210J6300681FAT | Knowles | 1210 | 0 | $ 6.1212 | ||
| 1210J1K00681FFR | Knowles | 1210 | 0 | $ 2.4943 | ||
| 1210Y1K00681FFT | Knowles | 1210 | 0 | $ 2.7128 | ||
| GA1210A681FXEAR31G | VISHAY | 1210 | 0 | $ 0.3844 | ||
| GA1210A681FXEAT31G | VISHAY | 1210 | 0 | $ 0.3844 | ||
| GA1210A681FBEAT31G | VISHAY | 1210 | 0 | $ 0.494 | ||
| VJ1210A681FLLAJ32 | VISHAY | 1210 | 0 | $ 5.5072 | ||
| GA1210A681FXLAR31G | VISHAY | 1210 | 0 | $ 0.3844 | ||
| GA1210A681FBLAT31G | VISHAY | 1210 | 0 | $ 0.494 | ||
| GA1210A681FBLAR31G | VISHAY | 1210 | 0 | $ 0.494 |

