LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
SiTime SIT5156AE-FA-33VT-10.000000 product image
Imagens ilustrativas

SiTime SIT5156AE-FA-33VT-10.000000

Fabricante
Cód. da peça
SIT5156AE-FA-33VT-10.000000
Nº LCSC
C19138583
Emb.
SMD5032-10P
Número do Cliente
Atrib. princ.
10MHz SMD5032-10P Oscillators RoHS
Folha de DadosSiTime SIT5156AE-FA-33VT-10.000000
Peças alternativas20
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 53.9894$ 53.99
200+$ 21.5434$ 4308.68
500+$ 20.8227$ 10411.35
1,000+$ 20.4669$ 20466.90
Encapsulamento Padrão250/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
FabricanteSiTime
Emb.SMD5032-10P
Current - Supply57mA
Operating Temperature-40℃~+105℃
Frequency Stability±1ppm
Output TypeLVCMOS
Frequency10MHz
Voltage - Supply3.3V

Descrição

Tradução por IA

The SiT5156 is a MEMS Super-TCXO with ±0.5 ppm to ±2.5 ppm accuracy, designed for optimal dynamic performance. It is ideal for high-reliability telecom, wireless and networking, industrial, precision GNSS, and audio/video applications.

The SiT5156 leverages SiTime's unique DualMEMS temperature sensing and TurboCompensation technology to deliver best-in-class dynamic performance for timing stability in the presence of environmental disturbances such as airflow, temperature perturbations, vibration, shock, and EMI. The device also integrates multiple on-chip regulators to filter power supply noise, eliminating the need for dedicated external LDOs.

The SiT5156 is offered in three device configurations, orderable via ordering code:

  1. TCXO with non-adjustable output frequency;
  2. VCTCXO allowing voltage-controlled output frequency adjustment;
  3. DCTCXO supporting digitally controlled output frequency via I²C interface, with frequency adjustment resolution down to 5 ppt (parts per trillion).

The SiT5156 can be factory-programmed for any combination of frequency, stability, voltage, and pulling range. This programmability enables designers to optimize clock configurations while eliminating the long lead times and custom costs associated with quartz devices, which require custom production for each frequency.

Refer to the manufacturing guidelines for the correct reflow profile and PCB cleaning recommendations to ensure optimal performance.

Recursos

Tradução por IA
  • Frequency range 1 MHz to 60 MHz, 1 Hz step size
  • Factory-programmable options, short lead time
  • Optimal dynamic stability under airflow and thermal shock conditions
  • ±0.5 ppm stability over full temperature range
  • Typical frequency slope (ΔF/ΔT) of ±15 ppb/°C
  • Operating temperature range -40°C to +105°C
  • No activity dip or micro-jumps
  • Resistant to shock, vibration, and board flex
  • On-chip voltage regulator, no external LDO required
  • Digital frequency adjustment via I²C (DCTCXO)
  • Digital control of output frequency and adjustment range
  • Adjustment range up to ±3200 ppm
  • Frequency adjustment resolution down to 5 ppt
  • Supply voltage 2.5 V, 2.8 V, 3.0 V, and 3.3 V
  • LVCmos or clipped sine wave output
  • RoHS and REACH compliant
  • Lead-free, halogen-free, antimony-free

Aplicações

Tradução por IA

Precision GNSS systems, microwave backhaul, network routers and switches, professional audio and video equipment, storage and servers, test and measurement

Peças alternativas

MPNFabricanteEmbalagemDisponibilidadePreço unitário
SIT5156AE-FA-33E0-10.000000SiTimeSMD5032-10P0$ 61.7522
SIT5156AE-FA-33N0-10.000000SiTimeSMD5032-10P0$ 61.7522
SIT5156AI-FA-33VT-10.000000SiTimeSMD5032-10P0$ 51.4303
SIT5156AI-FA-33N0-10.000000SiTimeSMD5032-10P0$ 51.4303
SIT5156AI-FA033IT-10.000000SiTimeSMD5032-10P0$ 51.4303
SIT5156AI-FA-33E0-10.000000SiTimeSMD5032-10P0$ 51.4303
SIT5156AE-FK-33VT-10.000000SiTimeSMD5032-10P0$ 70.2205
SIT5156AE-FK-33N0-10.000000SiTimeSMD5032-10P0$ 70.2205
SIT5156AE-FK-33E0-10.000000SiTimeSMD5032-10P0$ 70.1909
SIT5156AE-FA-33E0-10.000000FSiTimeSMD5032-10P0$ 60.2232
SIT5156AE-FA-33E0-10.000000YSiTimeSMD5032-10P0$ 60.2232
SIT5156AE-FA-33VT-10.000000YSiTimeSMD5032-10P0$ 60.2232
SIT5156AE-FA-33N0-10.000000XSiTimeSMD5032-10P0$ 60.2232
SIT5156AE-FA-33N0-10.000000YSiTimeSMD5032-10P0$ 60.2232
SIT5156AE-FA-33E0-10.000000XSiTimeSMD5032-10P0$ 60.2232
SIT5156AE-FA-33VT-10.000000FSiTimeSMD5032-10P0$ 60.2232
SIT5156AE-FA-33N0-10.000000FSiTimeSMD5032-10P0$ 60.2232
SIT5155AI-FK-33VT-10.000000TSiTimeSMD5032-10P0$ 46.8735
SIT5156AI-FK-33VT-10.000000SiTimeSMD5032-10P0$ 59.8986
SIT5155AI-FK033IT-10.000000SiTimeSMD5032-10P0$ 59.8986