Knowles 1825Y0160183KCR
| Manufacturer | |
| MPN | 1825Y0160183KCR |
| LCSC Part # | C1913801 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 18nF C0G ±10% 16V 1825 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 18nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9882 | $ 2.99 |
| 200+ | $ 1.1561 | $ 231.22 |
| 500+ | $ 1.116 | $ 558.00 |
| 1,000+ | $ 1.0959 | $ 1095.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 18nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1825C183K5GACTU | KEMET | 1825 | 0 | $ 0.7471 | ||
| C1825C183K5GAC7800 | KEMET | 1825 | 0 | $ 0.88 | ||
| 1825J0160183KCT | Knowles | 1825 | 0 | $ 0.5233 | ||
| 1825Y0160183KCT | Knowles | 1825 | 0 | $ 0.5787 | ||
| 1825J0250183KCR | Knowles | 1825 | 0 | $ 2.9775 | ||
| 1825Y0250183KCT | Knowles | 1825 | 0 | $ 0.5787 | ||
| 1825Y0250183KCR | Knowles | 1825 | 0 | $ 2.9882 | ||
| 1825J0250183KCT | Knowles | 1825 | 0 | $ 0.5233 | ||
| 1825Y0500183KCT | Knowles | 1825 | 0 | $ 0.5787 | ||
| 1825J0500183KCT | Knowles | 1825 | 0 | $ 0.5233 | ||
| 1825Y0630183KCR | Knowles | 1825 | 0 | $ 2.9882 | ||
| 1825J0630183KCT | Knowles | 1825 | 0 | $ 0.5233 | ||
| 1825Y0630183KCT | Knowles | 1825 | 0 | $ 0.5787 | ||
| VJ1825A183KBAAT4X | VISHAY | 1825 | 0 | $ 1.0496 | ||
| C1825C183K1GACTU | KEMET | 1825 | 0 | $ 0.8598 | ||
| C1825C183K1GAC7800 | KEMET | 1825 | 0 | $ 1.0116 | ||
| 1825Y1000183KCT | Knowles | 1825 | 0 | $ 0.5787 | ||
| 1825J1000183KCT | Knowles | 1825 | 0 | $ 0.5233 | ||
| 1825Y2000183KCT | Knowles | 1825 | 0 | $ 0.5676 | ||
| VJ1825A183KBCAT4X | VISHAY | 1825 | 0 | $ 1.0635 |

