Knowles 2225J1000182JCR
| Manufacturer | |
| MPN | 2225J1000182JCR |
| LCSC Part # | C1913685 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 1.8nF C0G ±5% 100V 2225 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1963 | $ 3.20 |
| 200+ | $ 1.2367 | $ 247.34 |
| 500+ | $ 1.1939 | $ 596.95 |
| 1,000+ | $ 1.1717 | $ 1171.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J1000182JFR | Knowles | 2225 | 0 | $ 4.6675 | ||
| 2225J1000182JFT | Knowles | 2225 | 0 | $ 1.4507 | ||
| 2225Y1000182JCT | Knowles | 2225 | 0 | $ 0.7024 | ||
| 2225J1000182JCT | Knowles | 2225 | 0 | $ 0.5787 | ||
| 2225Y2000182JCR | Knowles | 2225 | 0 | $ 3.6951 | ||
| 2225J2000182JFT | Knowles | 2225 | 0 | $ 1.4507 | ||
| 2225Y2000182JFR | Knowles | 2225 | 0 | $ 5.4979 | ||
| 2225Y2000182JCT | Knowles | 2225 | 0 | $ 0.7024 | ||
| 2225Y2500182JCT | Knowles | 2225 | 0 | $ 0.7024 | ||
| 2225J2500182JFR | Knowles | 2225 | 0 | $ 5.3327 | ||
| 2225J2500182JFT | Knowles | 2225 | 0 | $ 1.4507 | ||
| 2225Y2500182JFT | Knowles | 2225 | 0 | $ 1.4888 | ||
| 2225Y2500182JFR | Knowles | 2225 | 0 | $ 5.4979 | ||
| 2225J2500182JCT | Knowles | 2225 | 0 | $ 0.5787 | ||
| 2225Y5000182JCT | Knowles | 2225 | 0 | $ 0.7024 | ||
| 2225J5000182JFR | Knowles | 2225 | 0 | $ 3.7399 | ||
| 2225J5000182JFT | Knowles | 2225 | 0 | $ 1.4507 | ||
| VJ2225A182JBBAT4X | VISHAY | 2225 | 0 | $ 1.9973 | ||
| VJ2225A182JBCAT4X | VISHAY | 2225 | 0 | $ 1.9062 | ||
| VJ2225A182JBEAT4X | VISHAY | 2225 | 0 | $ 2.0899 |

