Knowles 1812J2000123GCR
| Manufacturer | |
| MPN | 1812J2000123GCR |
| LCSC Part # | C1913627 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 12nF C0G ±2% 200V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 12nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8817 | $ 2.88 |
| 200+ | $ 1.116 | $ 223.20 |
| 500+ | $ 1.0758 | $ 537.90 |
| 1,000+ | $ 1.0573 | $ 1057.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 12nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC18C123GCGAC7800 | KEMET | 1812 | 0 | $ 1.6087 | ||
| 1812J2000123GCT | Knowles | 1812 | 0 | $ 0.7341 | ||
| 1812Y2000123GCT | Knowles | 1812 | 0 | $ 0.7833 | ||
| 1812Y2000123GCR | Knowles | 1812 | 0 | $ 2.9126 | ||
| 1812J2000123GFT | Knowles | 1812 | 0 | $ 1.5411 | ||
| 1812J2000123GFR | Knowles | 1812 | 0 | $ 4.2369 | ||
| 1812Y2000123GFR | Knowles | 1812 | 0 | $ 4.4869 | ||
| 1812Y2000123GAT | Knowles | 1812 | 0 | $ 2.4036 | ||
| 1812J2500123GCT | Knowles | 1812 | 0 | $ 0.7341 | ||
| 1812Y2500123GCT | Knowles | 1812 | 0 | $ 0.7833 | ||
| 1812Y2500123GCR | Knowles | 1812 | 0 | $ 2.9126 | ||
| 1812J2500123GCR | Knowles | 1812 | 0 | $ 2.8817 | ||
| 1812J2500123GFT | Knowles | 1812 | 0 | $ 1.5411 | ||
| 1812J2500123GFR | Knowles | 1812 | 0 | $ 4.2369 | ||
| 1812Y2500123GFR | Knowles | 1812 | 0 | $ 4.4869 | ||
| 1812Y2500123GFT | Knowles | 1812 | 0 | $ 1.5395 | ||
| GA1812A123GXCAT31G | VISHAY | 1812 | 0 | $ 0.2452 | ||
| GA1812A123GXCAR31G | VISHAY | 1812 | 0 | $ 0.2411 | ||
| GA1812A123GBCAR31G | VISHAY | 1812 | 0 | $ 0.3349 | ||
| GA1812A123GBCAT31G | VISHAY | 1812 | 0 | $ 0.3324 |

