Knowles 2225Y2500120KCR
| Manufacturer | |
| MPN | 2225Y2500120KCR |
| LCSC Part # | C1913624 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 12pF C0G ±10% 250V 2225 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 12pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0206 | $ 3.02 |
| 200+ | $ 1.17 | $ 234.00 |
| 500+ | $ 1.1283 | $ 564.15 |
| 1,000+ | $ 1.1083 | $ 1108.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 12pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J2500120KCR | Knowles | 2225 | 0 | $ 2.9311 | ||
| 2225J2500120KCT | Knowles | 2225 | 0 | $ 0.5312 | ||
| 2225J2500120KFR | Knowles | 2225 | 0 | $ 4.3959 | ||
| 2225J2500120KFT | Knowles | 2225 | 0 | $ 1.4317 | ||
| 2225Y2500120KFR | Knowles | 2225 | 0 | $ 4.4946 | ||
| 2225Y2500120KCT | Knowles | 2225 | 0 | $ 0.6485 | ||
| 2225J5000120KCR | Knowles | 2225 | 0 | $ 2.4866 | ||
| 2225J5000120KFT | Knowles | 2225 | 0 | $ 1.4317 | ||
| 2225Y5000120KFT | Knowles | 2225 | 0 | $ 1.5015 | ||
| 2225Y5000120KFR | Knowles | 2225 | 0 | $ 3.7738 | ||
| 2225J1K00120KCR | Knowles | 2225 | 0 | $ 2.36 | ||
| 2225J1K00120KCT | Knowles | 2225 | 0 | $ 0.5312 | ||
| 2225Y1K00120KCR | Knowles | 2225 | 0 | $ 2.4326 | ||
| 2225J1K00120KFR | Knowles | 2225 | 0 | $ 3.4698 | ||
| 2225J1K00120KFT | Knowles | 2225 | 0 | $ 1.4317 | ||
| 2225Y1K00120KFT | Knowles | 2225 | 0 | $ 1.5015 | ||
| 2225Y1K00120KFR | Knowles | 2225 | 0 | $ 3.5778 | ||
| 2225J1K20120KCT | Knowles | 2225 | 0 | $ 0.5502 | ||
| 2225Y1K20120KCT | Knowles | 2225 | 0 | $ 0.6707 | ||
| 2225Y1K50120KCT | Knowles | 2225 | 0 | $ 0.6707 |

