SiTime SIT3372AI-2E2-28NE61.440000
| Manufacturer | |
| MPN | SIT3372AI-2E2-28NE61.440000 |
| LCSC Part # | C19130264 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 61.44MHz SMD7050-6P Oscillators RoHS |
| Datasheet | SiTime SIT3372AI-2E2-28NE61.440000 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 84mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVDS | |
| Frequency | 61.44MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 84mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVDS | |
| Frequency | 61.44MHz | |
| Voltage - Supply | 2.8V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.9179 | $ 12.92 |
| 200+ | $ 5.1539 | $ 1030.78 |
| 500+ | $ 4.9828 | $ 2491.40 |
| 1,000+ | $ 4.898 | $ 4898.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 84mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVDS | |
| Frequency | 61.44MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 84mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVDS | |
| Frequency | 61.44MHz | |
| Voltage - Supply | 2.8V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT3372AI-2E2-28NU61.440000Y | SiTime | SMD7050-6P | 0 | $ 15.2379 | ||
| SIT3372AI-2E2-28NU61.440000X | SiTime | SMD7050-6P | 0 | $ 15.2379 | ||
| SIT3372AI-2E2-28NU61.440000T | SiTime | SMD7050-6P | 0 | $ 15.2379 | ||
| SIT3372AI-2E2-28NX61.440000Y | SiTime | SMD7050-6P | 0 | $ 15.2379 | ||
| SIT3372AI-2E2-28NE61.440000T | SiTime | SMD7050-6P | 0 | $ 15.2379 | ||
| SIT3372AI-2E2-28NE61.440000Y | SiTime | SMD7050-6P | 0 | $ 15.2379 | ||
| SIT3372AI-2E2-28NX61.440000T | SiTime | SMD7050-6P | 0 | $ 15.2379 | ||
| SIT3372AI-2E2-28NY61.440000T | SiTime | SMD7050-6P | 0 | $ 15.2379 | ||
| SIT3372AI-2E2-28NH61.440000X | SiTime | SMD7050-6P | 0 | $ 15.2379 | ||
| SIT3372AI-2E2-28NG61.440000T | SiTime | SMD7050-6P | 0 | $ 15.2379 | ||
| SIT3372AI-2E2-28NH61.440000Y | SiTime | SMD7050-6P | 0 | $ 15.2379 | ||
| SIT3372AI-2E2-28NZ61.440000Y | SiTime | SMD7050-6P | 0 | $ 15.2379 | ||
| SIT3372AI-2E2-28NC61.440000Y | SiTime | SMD7050-6P | 0 | $ 15.2379 | ||
| SIT3372AI-2E2-28NC61.440000T | SiTime | SMD7050-6P | 0 | $ 15.2379 | ||
| SIT3372AI-2E2-28NZ61.440000T | SiTime | SMD7050-6P | 0 | $ 15.2379 | ||
| SIT3372AI-2E2-28NB61.440000X | SiTime | SMD7050-6P | 0 | $ 15.2379 | ||
| SIT3372AI-2E2-28NB61.440000Y | SiTime | SMD7050-6P | 0 | $ 15.2379 | ||
| SIT3372AI-2E2-28NG61.440000X | SiTime | SMD7050-6P | 0 | $ 15.2379 | ||
| SIT3372AI-2E2-28NG61.440000Y | SiTime | SMD7050-6P | 0 | $ 15.2379 | ||
| SIT3372AI-2E2-28NB61.440000T | SiTime | SMD7050-6P | 0 | $ 15.2379 |

