MaxLinear XRP7664IDTR-F
| Manufacturer | |
| MPN | XRP7664IDTR-F |
| LCSC Part # | C191249 |
| Packaging | SOIC-8-150mil |
| Customer # | |
| Key Attributes | 2A 18V Synchronous Step-Down Converter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | SOIC-8-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 340kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Adjustable soft-start;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 925mV~16V | |
| Output Current | 2A | |
| Quiescent Current | 1.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | SOIC-8-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 340kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Adjustable soft-start;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 925mV~16V | |
| Output Current | 2A | |
| Quiescent Current | 1.2mA |
Introduction
The XRP7664 is a synchronous current-mode PWM step down (buck) voltage regulator capable of a continuous output current up to 2Amps. A wide 4.5V to 18V input voltage range allows for single supply operations from industry standard 5V and 12V power rails. With a 340kHz constant operating frequency and integrated high and low side 100mΩ/100mΩ MOSFETs, the XRP7664 reduces the overall component count and solution footprint. Current-mode control provides fast transient response and cycle-bycycle current limit. An adjustable soft-start prevents inrush current at turn-on, and in shutdown mode the supply current drops to 0.1μA. Built-in output over voltage (open load), over temperature, cycle-by-cycle over current and under voltage lockout (UVLO) protections insure safe operations under abnormal operating conditions. The XRP7664 is a pin and function compatible device to MP1482. The XRP7664 is offered in a RoHS compliant, “green”/halogen free 8-pin SOIC package.
Features
- 2A Continuous Output Current
- 4.5V to 18V Wide Input Voltage
- PWM Current Mode Control
- 340kHz Constant Operations
- Up to 95% Efficiency
- Adjustable Output Voltage
- 0.925V to 16V Range
- ±2% Accuracy
- Programmable Soft-Start and Enable Function
- Built-in Thermal, Over Current, UVLO and Output Over Voltage Protections
- Pin/Function Compatible to MP1482
- RoHS Compliant, “Green”/Halogen Free 8-Pin SOIC Package
Applications
- Distributed Power Architectures
- Point of Load Converters
- Audio-Video Equipments
- Medical & Industrial Equipments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5941 | $ 0.59 |
| 10+ | $ 0.4818 | $ 4.82 |
| 30+ | $ 0.433 | $ 12.99 |
| 100+ | $ 0.3728 | $ 37.28 |
| 500+ | $ 0.3451 | $ 172.55 |
| 1,000+ | $ 0.3288 | $ 328.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | SOIC-8-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 340kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Adjustable soft-start;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 925mV~16V | |
| Output Current | 2A | |
| Quiescent Current | 1.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | SOIC-8-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 340kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Adjustable soft-start;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 925mV~16V | |
| Output Current | 2A | |
| Quiescent Current | 1.2mA |
Introduction
The XRP7664 is a synchronous current-mode PWM step down (buck) voltage regulator capable of a continuous output current up to 2Amps. A wide 4.5V to 18V input voltage range allows for single supply operations from industry standard 5V and 12V power rails. With a 340kHz constant operating frequency and integrated high and low side 100mΩ/100mΩ MOSFETs, the XRP7664 reduces the overall component count and solution footprint. Current-mode control provides fast transient response and cycle-bycycle current limit. An adjustable soft-start prevents inrush current at turn-on, and in shutdown mode the supply current drops to 0.1μA. Built-in output over voltage (open load), over temperature, cycle-by-cycle over current and under voltage lockout (UVLO) protections insure safe operations under abnormal operating conditions. The XRP7664 is a pin and function compatible device to MP1482. The XRP7664 is offered in a RoHS compliant, “green”/halogen free 8-pin SOIC package.
Features
- 2A Continuous Output Current
- 4.5V to 18V Wide Input Voltage
- PWM Current Mode Control
- 340kHz Constant Operations
- Up to 95% Efficiency
- Adjustable Output Voltage
- 0.925V to 16V Range
- ±2% Accuracy
- Programmable Soft-Start and Enable Function
- Built-in Thermal, Over Current, UVLO and Output Over Voltage Protections
- Pin/Function Compatible to MP1482
- RoHS Compliant, “Green”/Halogen Free 8-Pin SOIC Package
Applications
- Distributed Power Architectures
- Point of Load Converters
- Audio-Video Equipments
- Medical & Industrial Equipments
C191249 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



