Knowles 1825J2000821JCT
| Manufacturer | |
| MPN | 1825J2000821JCT |
| LCSC Part # | C1912482 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 820pF C0G ±5% 200V 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 820pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5359 | $ 0.54 |
| 200+ | $ 0.2077 | $ 41.54 |
| 500+ | $ 0.1998 | $ 99.90 |
| 1,000+ | $ 0.1966 | $ 196.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 820pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J2000821JCR | Knowles | 1825 | 0 | $ 2.9018 | ||
| 1825Y2000821JCR | Knowles | 1825 | 0 | $ 2.9913 | ||
| 1825J2500821JCR | Knowles | 1825 | 0 | $ 2.9018 | ||
| 1825J2500821JCT | Knowles | 1825 | 0 | $ 0.5359 | ||
| 1825Y6300821JCR | Knowles | 1825 | 0 | $ 2.1388 | ||
| 1825J6300821JCT | Knowles | 1825 | 0 | $ 0.5359 | ||
| 1825Y1K00821JCR | Knowles | 1825 | 0 | $ 2.2365 | ||
| 1825J1K00821JCT | Knowles | 1825 | 0 | $ 0.5359 | ||
| 1825J1K20821JCR | Knowles | 1825 | 0 | $ 2.4032 | ||
| 1825Y1K20821JCT | Knowles | 1825 | 0 | $ 0.5946 | ||
| 1825J1K20821JCT | Knowles | 1825 | 0 | $ 0.5359 | ||
| VJ1825A821JBCAT4X | VISHAY | 1825 | 0 | $ 1.0356 | ||
| VJ1825A821JBEAT4X | VISHAY | 1825 | 0 | $ 0.9751 | ||
| 1825Y1K50821JCR | Knowles | 1825 | 0 | $ 2.4773 | ||
| 1825J1K50821JCT | Knowles | 1825 | 0 | $ 0.5359 | ||
| 1825Y2K00821JCT | Knowles | 1825 | 0 | $ 0.5946 | ||
| 1825J2K50821JCR | Knowles | 1825 | 0 | $ 3.1009 | ||
| 1825Y2K50821JCR | Knowles | 1825 | 0 | $ 3.1981 | ||
| 1825Y2K50821JCT | Knowles | 1825 | 0 | $ 0.5946 | ||
| 1825J2K50821JCT | Knowles | 1825 | 0 | $ 0.5359 |

