Knowles 1825Y0160125KXR
| Manufacturer | |
| MPN | 1825Y0160125KXR |
| LCSC Part # | C1912261 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 1.2uF X7R ±10% 16V 1825 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.2uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0093 | $ 3.01 |
| 200+ | $ 1.1654 | $ 233.08 |
| 500+ | $ 1.1241 | $ 562.05 |
| 1,000+ | $ 1.1035 | $ 1103.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.2uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1825C125K5RACTU | KEMET | 1825 | 0 | $ 0.8104 | ||
| C1825C125K5RAC7800 | KEMET | 1825 | 0 | $ 0.9545 | ||
| 1825J0160125KXT | Knowles | 1825 | 0 | $ 0.6057 | ||
| 1825Y0160125KXT | Knowles | 1825 | 0 | $ 0.7357 | ||
| 1825J0250125KXT | Knowles | 1825 | 0 | $ 0.6057 | ||
| 1825J0250125KXR | Knowles | 1825 | 0 | $ 3.1963 | ||
| 1825Y0250125KXT | Knowles | 1825 | 0 | $ 0.7357 | ||
| 1825J0500125KXT | Knowles | 1825 | 0 | $ 0.6057 | ||
| 1825Y0500125KXT | Knowles | 1825 | 0 | $ 0.7357 | ||
| 1825J0630125KXR | Knowles | 1825 | 0 | $ 3.2676 | ||
| 1825J0630125KXT | Knowles | 1825 | 0 | $ 0.6057 | ||
| 1825Y0630125KXT | Knowles | 1825 | 0 | $ 0.7357 | ||
| 1825Y0630125KXR | Knowles | 1825 | 0 | $ 3.3679 | ||
| VJ1825Y125KXAAT | VISHAY | 1825 | 0 | $ 0.7411 | ||
| 1825J1000125KXT | Knowles | 1825 | 0 | $ 0.6057 | ||
| 1825Y1000125KXT | Knowles | 1825 | 0 | $ 0.7357 | ||
| VJ1825Y125KXBAR | VISHAY | 1825 | 0 | $ 1.3258 | ||
| VJ1825Y125KBBAT4X | VISHAY | 1825 | 0 | $ 5.5388 | ||
| 1825J0160125JXT | Knowles | 1825 | 0 | $ 0.723 | ||
| 1825Y0160125JXT | Knowles | 1825 | 0 | $ 0.8451 |

