Knowles 1825J2000470JCR
| Manufacturer | |
| MPN | 1825J2000470JCR |
| LCSC Part # | C1911263 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 47pF C0G ±5% 200V 1825 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 47pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0222 | $ 3.02 |
| 200+ | $ 1.17 | $ 234.00 |
| 500+ | $ 1.1283 | $ 564.15 |
| 1,000+ | $ 1.1083 | $ 1108.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 47pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825Y2000470JCR | Knowles | 1825 | 0 | $ 3.1148 | ||
| 1825Y2000470JCT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825J2500470JCT | Knowles | 1825 | 0 | $ 0.4702 | ||
| 1825Y2500470JCR | Knowles | 1825 | 0 | $ 3.1148 | ||
| 1825Y2500470JCT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825Y5000470JCR | Knowles | 1825 | 0 | $ 2.1388 | ||
| 1825J5000470JCT | Knowles | 1825 | 0 | $ 0.4702 | ||
| 1825Y6300470JCT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825J6300470JCT | Knowles | 1825 | 0 | $ 0.4702 | ||
| 1825Y1K00470JCT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825Y1K20470JCT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825Y1K50470JCT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825Y2K00470JCR | Knowles | 1825 | 0 | $ 2.127 | ||
| 1825Y2K50470JCR | Knowles | 1825 | 0 | $ 2.0683 | ||
| 1825Y3K00470JCT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825Y3K00470JCR | Knowles | 1825 | 0 | $ 2.2782 | ||
| 1825J3K00470JCT | Knowles | 1825 | 0 | $ 0.4702 | ||
| HV1825A470JXHATHV | VISHAY | 1825 | 0 | $ 0.9773 | ||
| 1825Y2000470GCT | Knowles | 1825 | 0 | $ 0.8673 | ||
| 1825Y2000470GCR | Knowles | 1825 | 0 | $ 5.5581 |

