Knowles 2220Y0500564KXT
| Manufacturer | |
| MPN | 2220Y0500564KXT |
| LCSC Part # | C1911082 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 560nF X7R ±10% 50V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 560nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 560nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5344 | $ 0.53 |
| 200+ | $ 0.2077 | $ 41.54 |
| 500+ | $ 0.1998 | $ 99.90 |
| 1,000+ | $ 0.1966 | $ 196.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 560nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 560nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C2220C564K5RACTU | KEMET | 2220 | 0 | $ 0.8372 | ||
| C2220C564K5RAC7800 | KEMET | 2220 | 0 | $ 0.9593 | ||
| C2220C564K1RAC7800 | KEMET | 2220 | 0 | $ 1.1035 | ||
| 2220J0500564KXR | Knowles | 2220 | 0 | $ 2.5529 | ||
| 2220J0500564KXT | Knowles | 2220 | 0 | $ 0.482 | ||
| 2220Y0500564KXR | Knowles | 2220 | 0 | $ 2.7033 | ||
| 2220J0500564KDR | Knowles | 2220 | 0 | $ 3.7538 | ||
| 2220Y0500564KDT | Knowles | 2220 | 0 | $ 1.3366 | ||
| 2220J0630564KXR | Knowles | 2220 | 0 | $ 2.5529 | ||
| 2220Y0630564KXT | Knowles | 2220 | 0 | $ 0.5344 | ||
| 2220J0630564KDT | Knowles | 2220 | 0 | $ 1.3382 | ||
| 2220Y0630564KDT | Knowles | 2220 | 0 | $ 1.3366 | ||
| 2220J0630564KXT | Knowles | 2220 | 0 | $ 0.482 | ||
| 2220J1000564KXT | Knowles | 2220 | 0 | $ 0.482 | ||
| 2220J1000564KDT | Knowles | 2220 | 0 | $ 1.511 | ||
| 2220Y1000564KDT | Knowles | 2220 | 0 | $ 1.5094 | ||
| 2220Y1000564KXT | Knowles | 2220 | 0 | $ 0.5344 | ||
| VJ2220Y564KBAAT4X | VISHAY | 2220 | 0 | $ 1.8923 | ||
| VJ2220Y564KBBAT4X | VISHAY | 2220 | 0 | $ 1.8923 | ||
| VJ2220Y564KBCAT4X | VISHAY | 2220 | 0 | $ 2.0714 |

