VISHAY VJ2225Y123JBBAT4X
| Manufacturer | |
| MPN | VJ2225Y123JBBAT4X |
| LCSC Part # | C1910902 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 12nF X7R ±5% 100V 2225 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2225 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2225 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2149 | $ 2.21 |
| 200+ | $ 0.8567 | $ 171.34 |
| 500+ | $ 0.8274 | $ 413.70 |
| 1,000+ | $ 0.8119 | $ 811.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2225 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2225 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J5000123JXT | Knowles | 2225 | 0 | $ 0.9989 | ||
| 2225Y5000123JXT | Knowles | 2225 | 0 | $ 0.9973 | ||
| 2225Y5000123JDR | Knowles | 2225 | 0 | $ 4.1088 | ||
| 2225Y5000123JDT | Knowles | 2225 | 0 | $ 1.27 | ||
| 2225J5000123JDR | Knowles | 2225 | 0 | $ 3.9837 | ||
| VJ2225Y123JBCAT4X | VISHAY | 2225 | 0 | $ 6.2855 | ||
| VJ2225Y123JBEAT4X | VISHAY | 2225 | 0 | $ 2.536 | ||
| 2225J6300123JXT | Knowles | 2225 | 0 | $ 1.2684 | ||
| 2225Y6300123JXT | Knowles | 2225 | 0 | $ 1.2668 | ||
| VJ2225Y123JBLAT4X | VISHAY | 2225 | 0 | $ 2.6795 | ||
| 2225J1K00123JXR | Knowles | 2225 | 0 | $ 2.9851 | ||
| 2225J1K00123JXT | Knowles | 2225 | 0 | $ 1.2684 | ||
| 2225Y1K00123JXR | Knowles | 2225 | 0 | $ 3.0793 | ||
| 2225Y1K00123JXT | Knowles | 2225 | 0 | $ 1.2668 | ||
| 2225J1K00123JDT | Knowles | 2225 | 0 | $ 1.2716 | ||
| 2225J1K00123JDR | Knowles | 2225 | 0 | $ 4.4807 | ||
| 2225Y1K00123JDT | Knowles | 2225 | 0 | $ 1.27 | ||
| VJ2225Y123JBGAT4X | VISHAY | 2225 | 0 | $ 2.9944 | ||
| 2225J1K20123JXR | Knowles | 2225 | 0 | $ 3.9961 | ||
| 2225Y1K20123JXR | Knowles | 2225 | 0 | $ 4.1211 |

