Knowles 1812J2500270FCR
| Manufacturer | |
| MPN | 1812J2500270FCR |
| LCSC Part # | C1910779 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 27pF C0G ±1% 250V 1812 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 27pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9839 | $ 2.98 |
| 200+ | $ 1.1558 | $ 231.16 |
| 500+ | $ 1.1146 | $ 557.30 |
| 1,000+ | $ 1.094 | $ 1094.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 27pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J2500270FCT | Knowles | 1812 | 0 | $ 1.2018 | ||
| 1812JA250270FCRSY2 | Knowles | 1812 | 0 | $ 4.5903 | ||
| 1812J2500270FFR | Knowles | 1812 | 0 | $ 4.3557 | ||
| 1812J2500270FFT | Knowles | 1812 | 0 | $ 1.4999 | ||
| 1812JA250270FCTSY2 | Knowles | 1812 | 0 | $ 1.6949 | ||
| 1812Y2500270FFR | Knowles | 1812 | 0 | $ 4.49 | ||
| 1812YA250270FCRSY2 | Knowles | 1812 | 0 | $ 4.9206 | ||
| 1812Y2500270FFT | Knowles | 1812 | 0 | $ 1.5062 | ||
| 1812YA250270FCTSY2 | Knowles | 1812 | 0 | $ 1.6997 | ||
| 1812YA250270FCRPY2 | Knowles | 1812 | 0 | $ 5.0302 | ||
| 1812Y2500270FCT | Knowles | 1812 | 0 | $ 1.2066 | ||
| 1812Y5000270FAR | Knowles | 1812 | 0 | $ 4.7339 | ||
| 1812J5000270FCR | Knowles | 1812 | 0 | $ 3.0839 | ||
| 1812J5000270FCT | Knowles | 1812 | 0 | $ 1.2018 | ||
| 1812Y5000270FCT | Knowles | 1812 | 0 | $ 1.2066 | ||
| 1812J5000270FFR | Knowles | 1812 | 0 | $ 4.6258 | ||
| 1812J5000270FFT | Knowles | 1812 | 0 | $ 1.4999 | ||
| 1812Y5000270FFT | Knowles | 1812 | 0 | $ 1.5062 | ||
| 1812Y5000270FFR | Knowles | 1812 | 0 | $ 4.7339 | ||
| 1812J6300270FCT | Knowles | 1812 | 0 | $ 0.658 |

