VISHAY VJ2225A333KBAAT4X
| Manufacturer | |
| MPN | VJ2225A333KBAAT4X |
| LCSC Part # | C1910169 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 33nF C0G ±10% 50V 2225 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2225 | |
| Capacitance | 33nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2225 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4588 | $ 2.46 |
| 200+ | $ 0.9524 | $ 190.48 |
| 500+ | $ 0.9184 | $ 459.20 |
| 1,000+ | $ 0.9014 | $ 901.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2225 | |
| Capacitance | 33nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2225 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225Y0500333KCT | Knowles | 2225 | 0 | $ 1.0132 | ||
| 2225Y0500333KCR | Knowles | 2225 | 0 | $ 3.9745 | ||
| 2225Y0500333KFR | Knowles | 2225 | 0 | $ 5.9131 | ||
| 2225Y0500333KFT | Knowles | 2225 | 0 | $ 1.6965 | ||
| 2225J0500333KCT | Knowles | 2225 | 0 | $ 0.899 | ||
| 2225J0630333KCT | Knowles | 2225 | 0 | $ 0.899 | ||
| 2225J0630333KFT | Knowles | 2225 | 0 | $ 1.6981 | ||
| 2225J0630333KFR | Knowles | 2225 | 0 | $ 5.7371 | ||
| 2225J1000333KCR | Knowles | 2225 | 0 | $ 4.1119 | ||
| 2225J1000333KCT | Knowles | 2225 | 0 | $ 0.899 | ||
| 2225Y1000333KCR | Knowles | 2225 | 0 | $ 4.24 | ||
| 2225Y1000333KCT | Knowles | 2225 | 0 | $ 1.0132 | ||
| 2225J1000333KFT | Knowles | 2225 | 0 | $ 1.6981 | ||
| 2225Y1000333KFT | Knowles | 2225 | 0 | $ 1.6965 | ||
| 2225Y1000333KFR | Knowles | 2225 | 0 | $ 6.3067 | ||
| 2225Y2500333KCT | Knowles | 2225 | 0 | $ 1.0132 | ||
| VJ2225A333KBBAT4X | VISHAY | 2225 | 0 | $ 2.8879 | ||
| VJ2225A333KBCAT4X | VISHAY | 2225 | 0 | $ 2.8879 | ||
| 2225J0500333JCT | Knowles | 2225 | 0 | $ 0.9545 | ||
| 2225Y0500333JCT | Knowles | 2225 | 0 | $ 1.0734 |

