Knowles 2225Y1K50820KCT
| Manufacturer | |
| MPN | 2225Y1K50820KCT |
| LCSC Part # | C1909772 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 82pF C0G ±10% 1.5kV 2225 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1.5kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.685 | $ 0.69 |
| 200+ | $ 0.2648 | $ 52.96 |
| 500+ | $ 0.2569 | $ 128.45 |
| 1,000+ | $ 0.2521 | $ 252.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1.5kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225Y1K50820KCR | Knowles | 2225 | 0 | $ 2.7814 | ||
| 2225J2K00820KCR | Knowles | 2225 | 0 | $ 2.2597 | ||
| 2225Y2K00820KCT | Knowles | 2225 | 0 | $ 0.685 | ||
| 2225J2K00820KCT | Knowles | 2225 | 0 | $ 0.5645 | ||
| 2225J2K50820KCT | Knowles | 2225 | 0 | $ 0.5645 | ||
| 2225Y2K50820KCR | Knowles | 2225 | 0 | $ 2.4464 | ||
| 2225Y2K50820KCT | Knowles | 2225 | 0 | $ 0.685 | ||
| 2225J3K00820KCT | Knowles | 2225 | 0 | $ 0.5645 | ||
| 2225Y3K00820KCT | Knowles | 2225 | 0 | $ 0.685 | ||
| 2225J4K00820KCT | Knowles | 2225 | 0 | $ 1.27 | ||
| 2225Y1K50820JCR | Knowles | 2225 | 0 | $ 2.7521 | ||
| 2225Y1K50820JCT | Knowles | 2225 | 0 | $ 0.7262 | ||
| 2225J2K00820JCT | Knowles | 2225 | 0 | $ 0.5978 | ||
| 2225Y2K00820JCR | Knowles | 2225 | 0 | $ 2.4464 | ||
| 2225J2K50820JCR | Knowles | 2225 | 0 | $ 2.3693 | ||
| 2225J2K50820JCT | Knowles | 2225 | 0 | $ 0.5978 | ||
| 2225J3K00820JCR | Knowles | 2225 | 0 | $ 2.4511 | ||
| 2225J3K00820JCT | Knowles | 2225 | 0 | $ 0.5978 | ||
| 2225Y4K00820JCT | Knowles | 2225 | 0 | $ 1.4048 | ||
| 2225Y5K00820JCT | Knowles | 2225 | 0 | $ 1.66 |

