Knowles 2220Y0630180KCT
| Manufacturer | |
| MPN | 2220Y0630180KCT |
| LCSC Part # | C1909702 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 18pF C0G ±10% 63V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 18pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 18pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6834 | $ 0.68 |
| 200+ | $ 0.2648 | $ 52.96 |
| 500+ | $ 0.2553 | $ 127.65 |
| 1,000+ | $ 0.2506 | $ 250.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 18pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 18pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J0630180KCR | Knowles | 2220 | 0 | $ 2.4943 | ||
| 2220J0630180KCT | Knowles | 2220 | 0 | $ 0.4561 | ||
| 2220J0630180KFR | Knowles | 2220 | 0 | $ 3.6673 | ||
| 2220J0630180KFT | Knowles | 2220 | 0 | $ 0.834 | ||
| 2220Y0630180KFR | Knowles | 2220 | 0 | $ 3.7816 | ||
| 2220Y0630180KFT | Knowles | 2220 | 0 | $ 0.8372 | ||
| 2220J1000180KCR | Knowles | 2220 | 0 | $ 2.5289 | ||
| 2220Y1000180KFT | Knowles | 2220 | 0 | $ 0.8372 | ||
| 2220Y1000180KFR | Knowles | 2220 | 0 | $ 3.7322 | ||
| 2220J2000180KFR | Knowles | 2220 | 0 | $ 3.9174 | ||
| 2220Y2000180KFR | Knowles | 2220 | 0 | $ 4.0393 | ||
| 2220Y2000180KFT | Knowles | 2220 | 0 | $ 0.8372 | ||
| 2220J2000180KFT | Knowles | 2220 | 0 | $ 0.834 | ||
| 2220Y2500180KFR | Knowles | 2220 | 0 | $ 4.0393 | ||
| 2220J5000180KFR | Knowles | 2220 | 0 | $ 2.6872 | ||
| 2220Y5000180KFT | Knowles | 2220 | 0 | $ 0.8372 | ||
| 2220Y1K00180KFR | Knowles | 2220 | 0 | $ 2.5653 | ||
| 2220Y1K00180KFT | Knowles | 2220 | 0 | $ 0.8372 | ||
| 2220J1K20180KCT | Knowles | 2220 | 0 | $ 0.3878 | ||
| 2220J1K50180KCT | Knowles | 2220 | 0 | $ 0.3878 |

