Knowles 1825J0100101JCT
| Manufacturer | |
| MPN | 1825J0100101JCT |
| LCSC Part # | C1909674 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 100pF C0G ±5% 10V 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6818 | $ 0.68 |
| 200+ | $ 0.2648 | $ 52.96 |
| 500+ | $ 0.2553 | $ 127.65 |
| 1,000+ | $ 0.2506 | $ 250.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J0160101JCT | Knowles | 1825 | 0 | $ 0.6818 | ||
| 1825Y0250101JCR | Knowles | 1825 | 0 | $ 2.9573 | ||
| 1825Y0250101JCT | Knowles | 1825 | 0 | $ 3.0762 | ||
| 1825J0250101JCT | Knowles | 1825 | 0 | $ 0.8102 | ||
| 1825J0500101JCT | Knowles | 1825 | 0 | $ 0.8102 | ||
| 1825Y0500101JCR | Knowles | 1825 | 0 | $ 2.9157 | ||
| 1825Y0500101JCT | Knowles | 1825 | 0 | $ 3.0314 | ||
| VJ1825A101JBAAT4X | VISHAY | 1825 | 0 | $ 0.723 | ||
| 1825Y0630101JCT | Knowles | 1825 | 0 | $ 3.0314 | ||
| 1825Y0630101JCR | Knowles | 1825 | 0 | $ 2.9157 | ||
| 1825J0630101JCT | Knowles | 1825 | 0 | $ 0.8102 | ||
| 1825J1000101JCR | Knowles | 1825 | 0 | $ 2.8493 | ||
| 1825Y1000101JCT | Knowles | 1825 | 0 | $ 0.7246 | ||
| 1825Y1000101JCR | Knowles | 1825 | 0 | $ 2.9585 | ||
| 1825J1000101JCT | Knowles | 1825 | 0 | $ 0.7246 | ||
| VJ1825A101JBBAT4X | VISHAY | 1825 | 0 | $ 0.6638 | ||
| 1825J2000101JCR | Knowles | 1825 | 0 | $ 3.0222 | ||
| 1825Y2000101JCR | Knowles | 1825 | 0 | $ 3.1148 | ||
| 1825Y2000101JCT | Knowles | 1825 | 0 | $ 0.5359 | ||
| VJ1825A101JBCAT4X | VISHAY | 1825 | 0 | $ 0.941 |

