Knowles 2220Y1000390JCR
| Manufacturer | |
| MPN | 2220Y1000390JCR |
| LCSC Part # | C1909602 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 39pF C0G ±5% 100V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 39pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6703 | $ 2.67 |
| 200+ | $ 1.0342 | $ 206.84 |
| 500+ | $ 0.9971 | $ 498.55 |
| 1,000+ | $ 0.9802 | $ 980.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 39pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J1000390JFT | Knowles | 2220 | 0 | $ 1.0449 | ||
| 2220J1000390JFR | Knowles | 2220 | 0 | $ 3.8093 | ||
| 2220Y1000390JFR | Knowles | 2220 | 0 | $ 3.9266 | ||
| 2220Y1000390JFT | Knowles | 2220 | 0 | $ 1.0465 | ||
| 2220Y2000390JCR | Knowles | 2220 | 0 | $ 2.8323 | ||
| 2220Y2000390JCT | Knowles | 2220 | 0 | $ 0.8229 | ||
| 2220J2000390JFR | Knowles | 2220 | 0 | $ 4.1211 | ||
| 2220J2000390JFT | Knowles | 2220 | 0 | $ 1.0449 | ||
| 2220Y2000390JFT | Knowles | 2220 | 0 | $ 1.0465 | ||
| 2220Y2000390JFR | Knowles | 2220 | 0 | $ 4.2477 | ||
| 2220J2500390JCT | Knowles | 2220 | 0 | $ 0.4884 | ||
| 2220J2500390JCR | Knowles | 2220 | 0 | $ 2.803 | ||
| 2220J2500390JFR | Knowles | 2220 | 0 | $ 4.1211 | ||
| 2220J5000390JCR | Knowles | 2220 | 0 | $ 1.8723 | ||
| 2220J5000390JFR | Knowles | 2220 | 0 | $ 2.7521 | ||
| 2220Y5000390JFT | Knowles | 2220 | 0 | $ 1.0465 | ||
| 2220Y1K00390JFR | Knowles | 2220 | 0 | $ 2.627 | ||
| 2220J1K00390JFT | Knowles | 2220 | 0 | $ 1.0449 | ||
| 2220Y1K00390JFT | Knowles | 2220 | 0 | $ 1.0465 | ||
| 2220J1K20390JCT | Knowles | 2220 | 0 | $ 0.4149 |

