Knowles 2220J2500474MXR
| Manufacturer | |
| MPN | 2220J2500474MXR |
| LCSC Part # | C1909452 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 470nF X7R ±20% 250V 2220 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7814 | $ 2.78 |
| 200+ | $ 1.0774 | $ 215.48 |
| 500+ | $ 1.0388 | $ 519.40 |
| 1,000+ | $ 1.0203 | $ 1020.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C2220C474MCR2CAUTO | KEMET | 2220 | 0 | $ 3.2242 | ||
| 2220J2500474MXT | Knowles | 2220 | 0 | $ 0.49 | ||
| 2220Y2500474MXT | Knowles | 2220 | 0 | $ 0.5423 | ||
| 2220J2500474MDT | Knowles | 2220 | 0 | $ 2.0231 | ||
| 2220J5000474MDT | Knowles | 2220 | 0 | $ 1.5712 | ||
| 2220Y5000474MDT | Knowles | 2220 | 0 | $ 1.492 | ||
| 2220Y5000474MDR | Knowles | 2220 | 0 | $ 4.8543 | ||
| 2220Y5000474MXT | Knowles | 2220 | 0 | $ 0.5423 | ||
| 2220J5000474MXT | Knowles | 2220 | 0 | $ 0.5 | ||
| 2220Y1K00474MXTWS2 | Knowles | 2220 | 0 | $ 2.3862 | ||
| 2220Y1K00474MJTWS2 | Knowles | 2220 | 0 | $ 5.5781 | ||
| KRM55TR72J474MH01K | muRata | 2220 | 0 | $ 1.1759 | ||
| KTS501B474M55N0T00 | NCC | 2220 | 0 | $ 0.6632 | ||
| KTF501B474M55NLT00 | NCC | 2220 | 0 | $ 0.893 | ||
| C5750X7R2E474M230KA | TDK | 2220 | 0 | $ 0.3337 | ||
| CGA9N3X7R2E474M230KA | TDK | 2220 | 0 | $ 0.3608 | ||
| 2220Y2500474KXR | Knowles | 2220 | 0 | $ 3.0093 | ||
| 2220J2500474KDR | Knowles | 2220 | 0 | $ 4.2616 | ||
| 2220Y2500474KDT | Knowles | 2220 | 0 | $ 2.0913 | ||
| GRM55DR72E474KW01L | muRata | 2220 | 0 | $ 0.5462 |

