Knowles 0805J0630361FQT
| Manufacturer | |
| MPN | 0805J0630361FQT |
| LCSC Part # | C1909033 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 360pF ±1% 63V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 360pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 360pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8292 | $ 2.83 |
| 200+ | $ 1.0959 | $ 219.18 |
| 500+ | $ 1.0573 | $ 528.65 |
| 1,000+ | $ 1.0388 | $ 1038.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 360pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 360pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805Y0630361FQT | Knowles | 0805 | 0 | $ 2.7737 | ||
| C0805C361F1HAC7800 | KEMET | 0805 | 0 | $ 0.0375 | ||
| C0805C361F1HACAUTO | KEMET | 0805 | 0 | $ 0.0434 | ||
| C0805X361F1HAC7800 | KEMET | 0805 | 0 | $ 0.0622 | ||
| C0805X361F1HACAUTO | KEMET | 0805 | 0 | $ 0.065 | ||
| 0805J1000361FQT | Knowles | 0805 | 0 | $ 2.8292 | ||
| GCM2165C2A361FA16D | muRata | 0805 | 0 | $ 0.3703 | ||
| GCM2165C2A361FA16J | muRata | 0805 | 0 | $ 0.2886 | ||
| VJ0805D361FXBAT | VISHAY | 0805 | 0 | $ 1.8676 | ||
| VJ0805D361FXBAR | VISHAY | 0805 | 0 | $ 1.8676 | ||
| VJ0805D361FXBAJ | VISHAY | 0805 | 0 | $ 1.8676 | ||
| VJ0805D361FLBAT | VISHAY | 0805 | 0 | $ 1.8676 | ||
| VJ0805D361FLBAR | VISHAY | 0805 | 0 | $ 1.8676 | ||
| VJ0805D361FLBAJ | VISHAY | 0805 | 0 | $ 1.8676 | ||
| CDR31BP361BFZPAT | VISHAY | 0805 | 0 | $ 0.7286 | ||
| CDR31BP361BFZRAT | VISHAY | 0805 | 0 | $ 0.7286 | ||
| 0805Y1500361FQT | Knowles | 0805 | 0 | $ 2.6749 | ||
| 0805J1500361FQT | Knowles | 0805 | 0 | $ 2.7304 | ||
| VJ0805D361FXCAT | VISHAY | 0805 | 0 | $ 1.8676 | ||
| VJ0805D361FXCAJ | VISHAY | 0805 | 0 | $ 1.8676 |

