Knowles 2220J1K00152KDR
| Manufacturer | |
| MPN | 2220J1K00152KDR |
| LCSC Part # | C1909003 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 1.5nF X7R ±10% 1kV 2220 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4434 | $ 2.44 |
| 200+ | $ 0.9462 | $ 189.24 |
| 500+ | $ 0.9122 | $ 456.10 |
| 1,000+ | $ 0.8968 | $ 896.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220Y1K00152KDR | Knowles | 2220 | 0 | $ 2.5875 | ||
| 2220Y1K00152KXT | Knowles | 2220 | 0 | $ 0.4221 | ||
| 2220J1K00152KXT | Knowles | 2220 | 0 | $ 0.3516 | ||
| 2220Y1K20152KXT | Knowles | 2220 | 0 | $ 0.4179 | ||
| 2220J1K20152KXT | Knowles | 2220 | 0 | $ 0.3494 | ||
| 2220Y1K50152KXT | Knowles | 2220 | 0 | $ 0.4221 | ||
| 2220J1K50152KXT | Knowles | 2220 | 0 | $ 0.3516 | ||
| 2220J2K00152KXT | Knowles | 2220 | 0 | $ 0.3516 | ||
| 2220Y2K00152KXT | Knowles | 2220 | 0 | $ 0.4221 | ||
| 2220J2K50152KXT | Knowles | 2220 | 0 | $ 0.414 | ||
| 2220Y2K50152KXT | Knowles | 2220 | 0 | $ 0.4984 | ||
| 2220J3K00152KXT | Knowles | 2220 | 0 | $ 0.414 | ||
| 2220Y3K00152KXT | Knowles | 2220 | 0 | $ 0.4984 | ||
| 2220J4K00152KXT | Knowles | 2220 | 0 | $ 0.4145 | ||
| 2220Y4K00152KXT | Knowles | 2220 | 0 | $ 0.4884 | ||
| 2220Y5K00152KXT | Knowles | 2220 | 0 | $ 0.8666 | ||
| HV2220Y152KXHATHV | VISHAY | 2220 | 0 | $ 0.4756 | ||
| HV2220Y152KXVATHV | VISHAY | 2220 | 0 | $ 0.4206 | ||
| HV2220Y152KXMATHV | VISHAY | 2220 | 0 | $ 0.5058 | ||
| 2220B152K102CT | Walsin | 2220 | 0 | $ 0.1502 |

