LUTE 2920L250/16GR
| Manufacturer | LUTEAsian Brands |
| MPN | 2920L250/16GR |
| LCSC Part # | C19078745 |
| Packaging | 2920 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 2.5A 2920 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 2.5A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 2W | |
| Trip Current | 5A | |
| Height | 1.4mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Time to Trip(Max) | 10s | |
| Resistance @ 25℃ | 20mΩ | |
| Resistance - Post Trip (R1) (Max) | 85mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 2.5A | |
| Pitch | - | |
| Current - Max | 40A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 2W | |
| Trip Current | 5A | |
| Height | 1.4mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Time to Trip(Max) | 10s | |
| Resistance @ 25℃ | 20mΩ | |
| Resistance - Post Trip (R1) (Max) | 85mΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Size 0.290.20 inch /7.55.5 mm
- Surface mount resettable fuse
- Voltage rating 6V to 60V
- Current rating from 0.30A to 7A
- Fast time-to-trip
- Low resistance
- RoHS compliant, lead-free and halogen-free
- Compatible with high temperature solders
Applications
AI Translation
- USB peripherals
- Plug and play protection for motherboards
- Power tools
- Battery and port protection for smart phones
- Game console port protection
- Set-top-boxes
- Tablets, notebooks, laptops and desktops
- Rechargeable battery packs
- Digital cameras
- Appliances and white goods
- Consumer electronics
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0933 | $ 0.47 |
| 50+ | $ 0.0795 | $ 3.98 |
| 150+ | $ 0.0726 | $ 10.89 |
| 1,500+ | $ 0.0675 | $ 101.25 |
| 3,000+ | $ 0.0633 | $ 189.90 |
| 4,500+ | $ 0.0613 | $ 275.85 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 2.5A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 2W | |
| Trip Current | 5A | |
| Height | 1.4mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Time to Trip(Max) | 10s | |
| Resistance @ 25℃ | 20mΩ | |
| Resistance - Post Trip (R1) (Max) | 85mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 2.5A | |
| Pitch | - | |
| Current - Max | 40A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 2W | |
| Trip Current | 5A | |
| Height | 1.4mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Time to Trip(Max) | 10s | |
| Resistance @ 25℃ | 20mΩ | |
| Resistance - Post Trip (R1) (Max) | 85mΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Size 0.290.20 inch /7.55.5 mm
- Surface mount resettable fuse
- Voltage rating 6V to 60V
- Current rating from 0.30A to 7A
- Fast time-to-trip
- Low resistance
- RoHS compliant, lead-free and halogen-free
- Compatible with high temperature solders
Applications
AI Translation
- USB peripherals
- Plug and play protection for motherboards
- Power tools
- Battery and port protection for smart phones
- Game console port protection
- Set-top-boxes
- Tablets, notebooks, laptops and desktops
- Rechargeable battery packs
- Digital cameras
- Appliances and white goods
- Consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2920L250/24GR | LUTE | 2920 | 1,495 | $0.1139 $0.1339 | ||
| 2920L250/30GR | LUTE | 2920 | 3,000 | $0.0930 $0.1239 | ||
| 2920L250/33GR | LUTE | 2920 | 12,750 | $ 0.1069 | ||
| 2920L250/36GR | LUTE | 2920 | 11,995 | $ 0.1275 | ||
| 2920L250/48GR | LUTE | 2920 | 4,880 | $ 0.2409 | ||
| 2920L260/33GR | LUTE | 2920 | 2,570 | $ 0.1184 | ||
| 2920L260/48GR | LUTE | 2920 | 1,050 | $ 0.2417 | ||
| 2920L300/16GR | LUTE | 2920 | 1,500 | $ 0.0716 | ||
| 2920L260/16GR | LUTE | 2920 | 0 | $ 0.0917 | ||
| 2920L260/24GR | LUTE | 2920 | 0 | $ 0.1089 |



