LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ANYSOLAR KXOB25-04X3F-TB product image
Images for reference only

ANYSOLAR KXOB25-04X3F-TBRoHS

Manufacturer
MPN
KXOB25-04X3F-TB
LCSC Part #
C19077769
Packaging
SMD,22x7mm
Customer #
Key Attributes
SMD,22x7mm Solar Cells RoHS
Datasheetpdf iconANYSOLAR KXOB25-04X3F-TB
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.72$ 4.72
200+$ 1.8836$ 376.72
500+$ 1.8204$ 910.20
1,000+$ 1.7904$ 1790.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Solar Cells
ManufacturerANYSOLAR
PackagingSMD,22x7mm
Features-

Introduction

AI Translation

IXOLAR Solar Bits are ANYSOLAR product line made from single-crystal silicon high-efficiency solar cells. IXOLAR Solar Bits are ideal for powering and charging various battery-operated and handheld consumer products such as mobile phones, cameras, RFID tags, PDAs, MP3 players, and toys. They are also suitable for industrial applications such as wireless sensors, portable instruments, and charging emergency backup batteries.

Measured at the wafer level, Solar Bits achieve a typical cell efficiency of 25%, enabling extended runtime even under "low-light" conditions, and increased battery life and operating time in compact form factors — easily implemented in portable product designs. The design allows flexible series and/or parallel configurations of Solar Bits to precisely meet the power requirements of any application.

IXOLAR products exhibit excellent response across a wide wavelength range, making them suitable for both indoor and outdoor applications.

Product and Ordering Information (Package Level) (Parameters given are typical values) Dimensions (L × W × H): 22 x 7 x 1.8 [mm] Solar Bit Weight: 0.5 g Storage Temperature: -40°C ~ +90°C Solar Bits are RoHS compliant.

Features

AI Translation
  • Monocrystalline silicon technology
  • High efficiency for indoor and outdoor use
  • Long lifespan and stable output
  • Sealed package
  • High mechanical strength
  • Surface mount package
  • Reflow solderable

Applications

AI Translation
  • Battery chargers for portable devices (e.g., mobile phones, PDAs, GPS units)
  • "Green" power generation
  • Backup power for UPS, sensors, and wearable devices