Knowles 2220J2500822KCR
| Manufacturer | |
| MPN | 2220J2500822KCR |
| LCSC Part # | C1907618 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 8.2nF ±10% 250V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7521 | $ 2.75 |
| 200+ | $ 1.065 | $ 213.00 |
| 500+ | $ 1.028 | $ 514.00 |
| 1,000+ | $ 1.0095 | $ 1009.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220JA250822KXTB17 | Knowles | 2220 | 0 | $ 1.2621 | ||
| 2220YA250822KXTB17 | Knowles | 2220 | 0 | $ 1.2621 | ||
| 2220J2500822KCT | Knowles | 2220 | 0 | $ 0.4979 | ||
| 2220Y2500822KCT | Knowles | 2220 | 0 | $ 0.5486 | ||
| 2220Y2500822KFT | Knowles | 2220 | 0 | $ 2.0421 | ||
| 2220Y2500822KFR | Knowles | 2220 | 0 | $ 4.1736 | ||
| 2220J2500822KFT | Knowles | 2220 | 0 | $ 2.0405 | ||
| 2220J2500822KFR | Knowles | 2220 | 0 | $ 4.0486 | ||
| 2220JA250822KXRB17 | Knowles | 2220 | 0 | $ 1.1191 | ||
| CKC21C822KCGAC7210 | KEMET | 2220 | 0 | $ 1.2055 | ||
| CKC21C822KCGACAUTO | KEMET | 2220 | 0 | $ 1.4358 | ||
| CKC21X822KCGAC7800 | KEMET | 2220 | 0 | $ 1.6824 | ||
| CKC21X822KCGACAUTO | KEMET | 2220 | 0 | $ 1.6901 | ||
| CKC21X822KCGAC7210 | KEMET | 2220 | 0 | $ 1.508 | ||
| 2220J5000822KCR | Knowles | 2220 | 0 | $ 1.9603 | ||
| 2220J5000822KCT | Knowles | 2220 | 0 | $ 0.4979 | ||
| 2220J5000822KDR | Knowles | 2220 | 0 | $ 2.3461 | ||
| 2220Y5000822KDR | Knowles | 2220 | 0 | $ 2.4187 | ||
| 2220J5000822KDT | Knowles | 2220 | 0 | $ 0.7769 | ||
| 2220J5000822KFR | Knowles | 2220 | 0 | $ 2.9633 |

