Knowles 2220J0250393JXT
| Manufacturer | |
| MPN | 2220J0250393JXT |
| LCSC Part # | C1907589 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 39nF X7R ±5% 25V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 39nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4836 | $ 0.48 |
| 200+ | $ 0.1871 | $ 37.42 |
| 500+ | $ 0.1808 | $ 90.40 |
| 1,000+ | $ 0.1776 | $ 177.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 39nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220Y0250393JXR | Knowles | 2220 | 0 | $ 2.7891 | ||
| 2220J0250393JDT | Knowles | 2220 | 0 | $ 1.1035 | ||
| 2220Y0250393JDR | Knowles | 2220 | 0 | $ 4.1829 | ||
| 2220J0250393JDR | Knowles | 2220 | 0 | $ 4.0578 | ||
| 2220Y0500393JXT | Knowles | 2220 | 0 | $ 0.555 | ||
| 2220J0500393JDR | Knowles | 2220 | 0 | $ 4.0578 | ||
| 2220J0500393JDT | Knowles | 2220 | 0 | $ 1.1035 | ||
| 2220Y0500393JDT | Knowles | 2220 | 0 | $ 1.1019 | ||
| 2220J0500393JXT | Knowles | 2220 | 0 | $ 0.4836 | ||
| 2220J0630393JXT | Knowles | 2220 | 0 | $ 0.4836 | ||
| 2220J0630393JDR | Knowles | 2220 | 0 | $ 4.0578 | ||
| 2220Y0630393JDT | Knowles | 2220 | 0 | $ 1.1019 | ||
| 2220Y0630393JDR | Knowles | 2220 | 0 | $ 4.1829 | ||
| 2220J0630393JDT | Knowles | 2220 | 0 | $ 1.1035 | ||
| 2220Y0630393JXT | Knowles | 2220 | 0 | $ 0.5667 | ||
| 2220J1000393JXT | Knowles | 2220 | 0 | $ 0.4836 | ||
| 2220Y1000393JXR | Knowles | 2220 | 0 | $ 2.7891 | ||
| 2220J1000393JDR | Knowles | 2220 | 0 | $ 4.0578 | ||
| VJ2220Y393JBAAT4X | VISHAY | 2220 | 0 | $ 1.7704 | ||
| VJ2220Y393JBBAT4X | VISHAY | 2220 | 0 | $ 1.7704 |

