Knowles 1812J2500221GFT
| Manufacturer | |
| MPN | 1812J2500221GFT |
| LCSC Part # | C1906513 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 220pF C0G ±2% 250V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3144 | $ 1.31 |
| 200+ | $ 0.509 | $ 101.80 |
| 500+ | $ 0.4915 | $ 245.75 |
| 1,000+ | $ 0.482 | $ 482.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y2500221GCT | Knowles | 1812 | 0 | $ 0.4031 | ||
| 1812J2500221GFR | Knowles | 1812 | 0 | $ 2.7196 | ||
| 1812Y2500221GFT | Knowles | 1812 | 0 | $ 1.2129 | ||
| 1812Y2500221GFR | Knowles | 1812 | 0 | $ 2.749 | ||
| 1812JA250221GCRSY2 | Knowles | 1812 | 0 | $ 3.033 | ||
| 1812JA250221GCRPY2 | Knowles | 1812 | 0 | $ 3.1348 | ||
| 1812JA250221GCTSY2 | Knowles | 1812 | 0 | $ 1.2811 | ||
| 1812YA250221GCRSY2 | Knowles | 1812 | 0 | $ 3.2738 | ||
| 1812YA250221GCRPY2 | Knowles | 1812 | 0 | $ 3.388 | ||
| 1812YA250221GCTPY2 | Knowles | 1812 | 0 | $ 1.2843 | ||
| 1812J5000221GAT | Knowles | 1812 | 0 | $ 0.7658 | ||
| 1812J5000221GFT | Knowles | 1812 | 0 | $ 1.3144 | ||
| 1812Y5000221GFT | Knowles | 1812 | 0 | $ 1.2129 | ||
| 1812Y5000221GCT | Knowles | 1812 | 0 | $ 0.4031 | ||
| 1812Y5000221GAT | Knowles | 1812 | 0 | $ 1.0512 | ||
| GA1812A221GBEAT31G | VISHAY | 1812 | 0 | $ 0.3324 | ||
| GA1812A221GXLAT31G | VISHAY | 1812 | 0 | $ 0.2452 | ||
| GA1812A221GXLAR31G | VISHAY | 1812 | 0 | $ 0.2411 | ||
| 1812N221G251CT | Walsin | 1812 | 0 | $ 0.142 | ||
| 1812N221G501CT | Walsin | 1812 | 0 | $ 0.142 |

