Knowles 2220J0160563JXR
| Manufacturer | |
| MPN | 2220J0160563JXR |
| LCSC Part # | C1906477 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 56nF ±5% 16V 2220 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 56nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 56nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7598 | $ 2.76 |
| 200+ | $ 1.0681 | $ 213.62 |
| 500+ | $ 1.0311 | $ 515.55 |
| 1,000+ | $ 1.0126 | $ 1012.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 56nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 56nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J0160563JXT | Knowles | 2220 | 0 | $ 0.5026 | ||
| 2220Y0160563JXT | Knowles | 2220 | 0 | $ 0.574 | ||
| 2220Y0160563JXR | Knowles | 2220 | 0 | $ 2.7891 | ||
| 2220Y0160563JCR | Knowles | 2220 | 0 | $ 3.6257 | ||
| 2220Y0160563JCT | Knowles | 2220 | 0 | $ 1.3049 | ||
| 2220J0160563JCT | Knowles | 2220 | 0 | $ 1.3049 | ||
| 2220J0160563JDR | Knowles | 2220 | 0 | $ 4.0578 | ||
| 2220Y0160563JDT | Knowles | 2220 | 0 | $ 1.1479 | ||
| 2220J0160563JFR | Knowles | 2220 | 0 | $ 5.3763 | ||
| 2220Y0160563JFR | Knowles | 2220 | 0 | $ 5.5428 | ||
| 2220J0160563JFT | Knowles | 2220 | 0 | $ 1.6616 | ||
| 2220J0250563JXT | Knowles | 2220 | 0 | $ 0.5026 | ||
| 2220Y0250563JXR | Knowles | 2220 | 0 | $ 2.7891 | ||
| 2220J0250563JCR | Knowles | 2220 | 0 | $ 3.6133 | ||
| 2220Y0250563JCT | Knowles | 2220 | 0 | $ 1.3049 | ||
| 2220Y0250563JCR | Knowles | 2220 | 0 | $ 3.6257 | ||
| 2220J0250563JCT | Knowles | 2220 | 0 | $ 1.3049 | ||
| 2220J0250563JDT | Knowles | 2220 | 0 | $ 1.1495 | ||
| 2220J0250563JDR | Knowles | 2220 | 0 | $ 4.0578 | ||
| 2220Y0250563JDR | Knowles | 2220 | 0 | $ 4.1829 |

