Knowles 1812Y1K20680FCR
| Manufacturer | |
| MPN | 1812Y1K20680FCR |
| LCSC Part # | C1905650 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 68pF ±1% 1.2kV 1812 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 68pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 1.2kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7027 | $ 2.70 |
| 200+ | $ 1.0465 | $ 209.30 |
| 500+ | $ 1.0095 | $ 504.75 |
| 1,000+ | $ 0.991 | $ 991.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 68pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 1.2kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y1K20680FCT | Knowles | 1812 | 0 | $ 0.7262 | ||
| 1812J1K20680FCT | Knowles | 1812 | 0 | $ 0.6096 | ||
| 1812J1K50680FCR | Knowles | 1812 | 0 | $ 2.6224 | ||
| 1812J1K50680FCT | Knowles | 1812 | 0 | $ 0.5962 | ||
| 1812Y1K50680FCT | Knowles | 1812 | 0 | $ 0.7262 | ||
| 1812J2K00680FCR | Knowles | 1812 | 0 | $ 2.3554 | ||
| 1812J2K00680FCT | Knowles | 1812 | 0 | $ 0.5962 | ||
| 1812Y2K00680FCT | Knowles | 1812 | 0 | $ 0.7262 | ||
| 1812J2K50680FCR | Knowles | 1812 | 0 | $ 2.7922 | ||
| 1812J2K50680FCT | Knowles | 1812 | 0 | $ 0.5962 | ||
| 1812Y2K50680FCT | Knowles | 1812 | 0 | $ 0.7262 | ||
| 1812J3K00680FCR | Knowles | 1812 | 0 | $ 2.556 | ||
| 1812Y3K00680FCT | Knowles | 1812 | 0 | $ 0.7262 | ||
| 1812Y3K00680FCR | Knowles | 1812 | 0 | $ 2.6363 | ||
| 1812J3K00680FCT | Knowles | 1812 | 0 | $ 0.6096 | ||
| GA1812A680FBHAT31G | VISHAY | 1812 | 0 | $ 2.0868 | ||
| GA1812A680FXHAR31G | VISHAY | 1812 | 0 | $ 0.9462 | ||
| GA1812A680FXHAT31G | VISHAY | 1812 | 0 | $ 0.9663 | ||
| GA1812A680FBHAR31G | VISHAY | 1812 | 0 | $ 6.6155 | ||
| 1812J4K00680FCR | Knowles | 1812 | 0 | $ 2.2118 |

