Knowles 1812Y0100273GCT
| Manufacturer | |
| MPN | 1812Y0100273GCT |
| LCSC Part # | C1904553 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 27nF ±2% 10V 1812 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 27nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5205 | $ 2.52 |
| 200+ | $ 0.9755 | $ 195.10 |
| 500+ | $ 0.9416 | $ 470.80 |
| 1,000+ | $ 0.9246 | $ 924.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 27nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812X273G8JACAUTO | KEMET | 1812 | 0 | $ 1.0697 | ||
| C1812X273G8JAC7800 | KEMET | 1812 | 0 | $ 1.1147 | ||
| C1812C273G8JACAUTO | KEMET | 1812 | 0 | $ 1.2224 | ||
| 1812J0100273GCR | Knowles | 1812 | 0 | $ 2.3091 | ||
| 1812Y0100273GCR | Knowles | 1812 | 0 | $ 2.3816 | ||
| 1812J0100273GCT | Knowles | 1812 | 0 | $ 2.4449 | ||
| C1812C273G4JACAUTO | KEMET | 1812 | 0 | $ 1.224 | ||
| C1812X273G4JACAUTO | KEMET | 1812 | 0 | $ 1.3144 | ||
| C1812X273G4JAC7800 | KEMET | 1812 | 0 | $ 1.3349 | ||
| 1812J0160273GCR | Knowles | 1812 | 0 | $ 2.3091 | ||
| 1812J0160273GCT | Knowles | 1812 | 0 | $ 2.4449 | ||
| 1812Y0160273GCT | Knowles | 1812 | 0 | $ 2.5205 | ||
| 1812J0160273GFT | Knowles | 1812 | 0 | $ 3.5315 | ||
| 1812J0160273GFR | Knowles | 1812 | 0 | $ 3.3957 | ||
| C1812X273G3JACAUTO | KEMET | 1812 | 0 | $ 1.0713 | ||
| 1812J0250273GCR | Knowles | 1812 | 0 | $ 2.5838 | ||
| 1812Y0250273GCR | Knowles | 1812 | 0 | $ 2.6641 | ||
| 1812Y0250273GCT | Knowles | 1812 | 0 | $ 2.82 | ||
| 1812J0250273GFT | Knowles | 1812 | 0 | $ 3.9498 | ||
| 1812Y0250273GFR | Knowles | 1812 | 0 | $ 3.9158 |

