Knowles 2225J2K50102JXR
| Manufacturer | |
| MPN | 2225J2K50102JXR |
| LCSC Part # | C1903642 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 1nF ±5% 2.5kV 2225 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 2.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 2.5kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7042 | $ 2.70 |
| 200+ | $ 1.0465 | $ 209.30 |
| 500+ | $ 1.011 | $ 505.50 |
| 1,000+ | $ 0.9925 | $ 992.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 2.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 2.5kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FV56N102J302EFG | PSA | 2225 | 880 | $ 0.9422 | ||
| C2225X102JZGAC7800 | KEMET | 2225 | 0 | $ 2.8803 | ||
| C2225C102JZGAC7800 | KEMET | 2225 | 0 | $ 3.8212 | ||
| 2225J2K50102JCR | Knowles | 2225 | 0 | $ 2.8524 | ||
| 2225Y2K50102JXR | Knowles | 2225 | 0 | $ 2.7366 | ||
| 2225Y2K50102JCR | Knowles | 2225 | 0 | $ 2.8833 | ||
| 2225Y2K50102JCT | Knowles | 2225 | 0 | $ 0.7373 | ||
| 2225J2K50102JXT | Knowles | 2225 | 0 | $ 1.1717 | ||
| 2225J2K50102JCT | Knowles | 2225 | 0 | $ 0.6184 | ||
| 2225Y2K50102JXT | Knowles | 2225 | 0 | $ 1.1953 | ||
| C2225C102JHGACTU | KEMET | 2225 | 0 | $ 2.8006 | ||
| 2225Y3K00102JXT | Knowles | 2225 | 0 | $ 1.1717 | ||
| 2225Y3K00102JXR | Knowles | 2225 | 0 | $ 3.2182 | ||
| 2225J3K00102JXR | Knowles | 2225 | 0 | $ 3.1225 | ||
| 2225J3K00102JCR | Knowles | 2225 | 0 | $ 4.3557 | ||
| 2225J3K00102JXT | Knowles | 2225 | 0 | $ 1.1717 | ||
| 2225Y3K00102JCT | Knowles | 2225 | 0 | $ 0.7373 | ||
| 2225J3K00102JKT | Knowles | 2225 | 0 | $ 1.0354 | ||
| 2225J3K00102JCT | Knowles | 2225 | 0 | $ 0.6184 | ||
| HV2225Y102JXVATHV | VISHAY | 2225 | 0 | $ 1.6867 |

