Knowles 1210J1K00331FFR
| Manufacturer | |
| MPN | 1210J1K00331FFR |
| LCSC Part # | C1903561 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 330pF C0G ±1% 1kV 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4943 | $ 2.49 |
| 200+ | $ 0.9663 | $ 193.26 |
| 500+ | $ 0.9323 | $ 466.15 |
| 1,000+ | $ 0.9153 | $ 915.30 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210Y1K00331FFT | Knowles | 1210 | 0 | $ 2.7128 | ||
| 1210Y1K00331FCT | Knowles | 1210 | 0 | $ 3.8955 | ||
| 1210Y1K20331FCR | Knowles | 1210 | 0 | $ 2.0405 | ||
| 1210Y1K20331FCT | Knowles | 1210 | 0 | $ 1.2243 | ||
| 1210Y1K50331FCT | Knowles | 1210 | 0 | $ 1.2243 | ||
| C1210C331JDGACTU | KEMET | 1210 | 0 | $ 0.4009 | ||
| C1210C331KDGACAUTO | KEMET | 1210 | 0 | $ 0.5273 | ||
| C1210C331JDGAC7800 | KEMET | 1210 | 0 | $ 0.5046 | ||
| 1210Y1K00331KCT | Knowles | 1210 | 0 | $ 1.0561 | ||
| 1210J1K00331JAT | Knowles | 1210 | 0 | $ 2.1152 | ||
| HC1210CG331K102 | Meritek | 1210 | 0 | $ 0.3758 | ||
| HC1210CG331J102 | Meritek | 1210 | 0 | $ 0.329 | ||
| VJ1210A331MXGAT5Z | VISHAY | 1210 | 0 | $ 0.3269 | ||
| VJ1210A331JXGAT5Z | VISHAY | 1210 | 0 | $ 0.3633 | ||
| VJ1210A331KXGAT5Z | VISHAY | 1210 | 0 | $ 0.4105 | ||
| 1210N331G102CT | Walsin | 1210 | 0 | $ 0.3204 | ||
| 1210N331K102CT | Walsin | 1210 | 0 | $ 0.1415 | ||
| 1210N331J102CT | Walsin | 1210 | 0 | $ 0.1481 | ||
| 1210J1K20331JCT | Knowles | 1210 | 0 | $ 0.2989 | ||
| 1210Y1K20331KCT | Knowles | 1210 | 0 | $ 0.3344 |

